IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275-10ASC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1239-ND
Price Break
1
25
100
Unit Price
62.18
58.0364
53.891
Extended Price
62.18
1450.91
5389.10
Manufacturer Part NumberCY7C4275-10ASC
Product DescriptionIC DEEP SYN FIFO 32KX18 64-STQFP
Quantity Available Non-Stock
All prices are in GBP

IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275-10ASC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C4275-10ASC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory Size512kb (32k x 18)
FunctionSynchronous
SeriesCY7C
Package / Case64-STQFP
PackagingBulk
Data Rate100MHz
Mounting TypeSurface Mount
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C4275 10ASC
CY7C427510ASC
428 1239 ND
4281239ND
428-1239

Purchase IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275-10ASC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275-10ASC
Integrated Circuits (ICs)

IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275-10ASC (428-1239-ND)

Related parts Integrated Circuits (ICs):
IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275-10ASC
 Order IC DEEP SYN FIFO 32KX18 64-STQFP-CY7C4275-10ASC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1239-ND.
IC DEEP SYN FIFO 32KX18 64-STQFP - CY7C4275V-10ASC
 Order IC DEEP SYN FIFO 32KX18 64-STQFP-CY7C4275V-10ASC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1240-ND.
IC DEEP SYN FIFO 16KX18 64-STQFP - CY7C4265V-10ASC
 Order IC DEEP SYN FIFO 16KX18 64-STQFP-CY7C4265V-10ASC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1236-ND.
IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285-10ASC
 Order IC DEEP SYN FIFO 64KX18 64-STQFP-CY7C4285-10ASC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1241-ND.
IC DEEP SYN FIFO 64KX18 64-STQFP - CY7C4285V-10ASC
 Order IC DEEP SYN FIFO 64KX18 64-STQFP-CY7C4285V-10ASC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1242-ND.
IC DEEP SYNC FIFO 8KX18 64-TQFP - CY7C4255-10AC
 Order IC DEEP SYNC FIFO 8KX18 64-TQFP-CY7C4255-10AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1230-ND.
IC DEEP SYNC FIFO 16KX18 64-TQFP - CY7C4265-10AC
 Order IC DEEP SYNC FIFO 16KX18 64-TQFP-CY7C4265-10AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1235-ND.
IC DEEP SYNC FIFO 16KX18 64-TQFP - CY7C4265-10AXI
 Order IC DEEP SYNC FIFO 16KX18 64-TQFP-CY7C4265-10AXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4265-10AXI-ND.
IC DEEP SYNC FIFO 8KX18 64-TQFP - CY7C4255-10AXC
 Order IC DEEP SYNC FIFO 8KX18 64-TQFP-CY7C4255-10AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4255-10AXC-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261-10JC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1232-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261-15JC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261-15JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1233-ND.
IC DEEP SYNC FIFO 16KX9 32-PLCC - CY7C4261V-10JC
 Order IC DEEP SYNC FIFO 16KX9 32-PLCC-CY7C4261V-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1234-ND.
IC DEEP SYNC FIFO 32KX9 32-PLCC - CY7C4271-10JC
 Order IC DEEP SYNC FIFO 32KX9 32-PLCC-CY7C4271-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1237-ND.
IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291-10JC
 Order IC DEEP SYNC FIFO 128KX9 32-PLCC-CY7C4291-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1244-ND.
IC DEEP SYNC FIFO 128KX9 32-PLCC - CY7C4291V-10JC
 Order IC DEEP SYNC FIFO 128KX9 32-PLCC-CY7C4291V-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1245-ND.