IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1206-ND
Price Break
250
Unit Price
6.19904
Extended Price
1549.76
Manufacturer Part NumberCY7C4201V-15AC
Product DescriptionIC SYNC FIFO MEM 256X9 32-TQFP
Quantity Available Non-Stock
All prices are in GBP

IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C4201V-15AC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory Size2kb (256 x 9)
FunctionSynchronous
SeriesCY7C
Package / Case32-TQFP
PackagingBulk
Data Rate100MHz
Mounting TypeSurface Mount
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C4201V 15AC
CY7C4201V15AC
428 1206 ND
4281206ND
428-1206

Purchase IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AC
Integrated Circuits (ICs)

IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AC (428-1206-ND)

Related parts Integrated Circuits (ICs):
IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AC
 Order IC SYNC FIFO MEM 256X9 32-TQFP-CY7C4201V-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1206-ND.
IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201V-15AXC
 Order IC SYNC FIFO MEM 256X9 32-TQFP-CY7C4201V-15AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1757-ND.
IC SYNC FIFO MEM 256X9 32-TQFP - CY7C4201-10AC
 Order IC SYNC FIFO MEM 256X9 32-TQFP-CY7C4201-10AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1204-ND.
IC SYNC FIFO MEM 512X9 32-TQFP - CY7C4211-15AC
 Order IC SYNC FIFO MEM 512X9 32-TQFP-CY7C4211-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1211-ND.
IC SYNC FIFO MEM 512X9 32-TQFP - CY7C4211V-15AC
 Order IC SYNC FIFO MEM 512X9 32-TQFP-CY7C4211V-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1212-ND.
IC SYNC FIFO MEM 8KX9 32-TQFP - CY7C4251-15AC
 Order IC SYNC FIFO MEM 8KX9 32-TQFP-CY7C4251-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1228-ND.
IC SYNC FIFO MEM 8KX9 32-TQFP - CY7C4251V-15AC
 Order IC SYNC FIFO MEM 8KX9 32-TQFP-CY7C4251V-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1229-ND.
IC SYNC FIFO MEM 256X9 32-PLCC - CY7C4201V-15AXCT
 Order IC SYNC FIFO MEM 256X9 32-PLCC-CY7C4201V-15AXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4201V-15AXCT-ND.
IC SYNC FIFO MEM 256X9 32-PLCC - CY7C4201-10JC
 Order IC SYNC FIFO MEM 256X9 32-PLCC-CY7C4201-10JC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1205-ND.
IC SYNC FIFO MEM 1KX18 64-TQFP - CY7C4225-15AC
 Order IC SYNC FIFO MEM 1KX18 64-TQFP-CY7C4225-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1217-ND.
IC SYNC FIFO MEM 2KX18 64-TQFP - CY7C4235-15AC
 Order IC SYNC FIFO MEM 2KX18 64-TQFP-CY7C4235-15AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1221-ND.
IC SYNC FIFO MEM 64X9 32-TQFP - CY7C4421-10AC
 Order IC SYNC FIFO MEM 64X9 32-TQFP-CY7C4421-10AC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1248-ND.
IC SYNC FIFO MEM 512X9 32-TQFP - CY7C4211-15AXC
 Order IC SYNC FIFO MEM 512X9 32-TQFP-CY7C4211-15AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C4211-15AXC-ND.
IC SYNC FIFO MEM 8KX9 32-TQFP - CY7C4251-15AXC
 Order IC SYNC FIFO MEM 8KX9 32-TQFP-CY7C4251-15AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1761-ND.
IC SYNC FIFO MEM 8KX9 32-TQFP - CY7C4251V-15AXC
 Order IC SYNC FIFO MEM 8KX9 32-TQFP-CY7C4251V-15AXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1762-ND.