CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN - Connectors

Digi-Key Part Number S2122-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.49
1.331
1.0966
0.86688
0.74415
0.67888
0.65277
Extended Price
1.49
13.31
109.66
433.44
744.15
3394.40
6527.70
Manufacturer Part NumberPTC07DBBN
Product DescriptionCONN HEADER .100 DUAL R/A 14POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN - Connectors Details
Technical/Catalog InformationPTC07DBBN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PTC07DBBN
PTC07DBBN
S2122 07 ND
S212207ND
S2122-07

Purchase CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN
Connectors

CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN (S2122-07-ND)

Related parts Connectors:
CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2122-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBAN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBCN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2132-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBDN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2142-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBEN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2152-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DGAN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2312-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DGBN
 Order CONN HEADER .100 DUAL R/A 14POS-PTC07DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2322-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBAN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2111-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBBN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2121-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBCN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBDN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBEN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2151-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DGAN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2311-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DGBN
 Order CONN HEADER .100 DUAL R/A 14POS-PZC07DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2321-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PEC07DBAN
 Order CONN HEADER .100 DUAL R/A 14POS-PEC07DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112E-07-ND.