IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221EEAE - Integrated Circuits (ICs)

Digi-Key Part Number MAX3221EEAE-ND
Price Break
2508
Unit Price
1.50283
Extended Price
3769.10
Manufacturer Part NumberMAX3221EEAE
Product DescriptionIC TXRX RS232 250KBPS SD 16-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221EEAE - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3221EEAE
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-SSOP
PackagingBulk
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX3221EEAE
MAX3221EEAE

Purchase IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221EEAE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221EEAE
Integrated Circuits (ICs)

IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221EEAE (MAX3221EEAE-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221EEAE
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3221EEAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EEAE-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3221ECAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3226EEAE
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3226EEAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3226EEAE-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE+
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3221ECAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE+-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221EEAE+
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221EEAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EEAE+-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3226EEAE+
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3226EEAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3226EEAE+-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221EAE
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221EAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EAE-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221CAE
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221CAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221CAE-ND.
IC TXRX RS232 250KBPS SD 20-SSOP - MAX3224CAP
 Order IC TXRX RS232 250KBPS SD 20-SSOP-MAX3224CAP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224CAP-ND.
IC TXRX RS232 250KBPS SD 20-SSOP - MAX3223EEAP
 Order IC TXRX RS232 250KBPS SD 20-SSOP-MAX3223EEAP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EEAP-ND.
IC TXRX RS232 250KBPS SD 28-SSOP - MAX3243ECAI
 Order IC TXRX RS232 250KBPS SD 28-SSOP-MAX3243ECAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3243ECAI-ND.
IC TXRX RS232 250KBPS SD 28-SSOP - MAX3244ECAI
 Order IC TXRX RS232 250KBPS SD 28-SSOP-MAX3244ECAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3244ECAI-ND.
IC TXRX RS232 250KBPS SD 20-SSOP - MAX3224ECAP
 Order IC TXRX RS232 250KBPS SD 20-SSOP-MAX3224ECAP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3224ECAP-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221CAE+
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221CAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221CAE+-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221EAE+
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221EAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EAE+-ND.