LED BLUE 3MM W/WHITE CAP - Z-123B/450TG/39-30-W02 - Optoelectronics

Digi-Key Part Number Z123B450TG3930W02-ND
Price Break
100
Unit Price
2.6862
Extended Price
268.62
Manufacturer Part NumberZ-123B/450TG/39-30-W02
Product DescriptionLED BLUE 3MM W/WHITE CAP
Quantity Available Non-Stock
All prices are in GBP

LED BLUE 3MM W/WHITE CAP - Z-123B/450TG/39-30-W02 - Optoelectronics Details
Technical/Catalog InformationZ-123B/450TG/39-30-W02
VendorJKL Components Corp.
CategoryOptoelectronics
ColorBlue
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating450mcd
Voltage Rating3.5V
Package / CaseRadial
PackagingBulk
Wavelength470nm
Current - Test20mA
Viewing Angle60°
Lens TypeClear
Other Names Z 123B 450TG 39 30 W02
Z123B450TG3930W02
Z123B450TG3930W02 ND
Z123B450TG3930W02ND
Z123B450TG3930W02

Purchase LED BLUE 3MM W/WHITE CAP - Z-123B/450TG/39-30-W02 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED BLUE 3MM W/WHITE CAP - Z-123B/450TG/39-30-W02
Optoelectronics

LED BLUE 3MM W/WHITE CAP - Z-123B/450TG/39-30-W02 (Z123B450TG3930W02-ND)

Related parts Optoelectronics :
LED BLUE 3MM W/WHITE CAP - Z-123B/450TG/39-30-W02
 Order LED BLUE 3MM W/WHITE CAP-Z-123B/450TG/39-30-W02 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z123B450TG3930W02-ND.
LED BLUE 3MM W/IVORY CAP - Z-123B/450TG/39-30-W03
 Order LED BLUE 3MM W/IVORY CAP-Z-123B/450TG/39-30-W03 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z123B450TG3930W03-ND.
LED BLUE 3MM W/BLUE/WHITE CAP - Z-123B/450TG/39-30-W01
 Order LED BLUE 3MM W/BLUE/WHITE CAP-Z-123B/450TG/39-30-W01 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z123B450TG3930W01-ND.
LED BLUE 3MM W/YELLOW/WHITE CAP - Z-123B/450TG/39-30-W04
 Order LED BLUE 3MM W/YELLOW/WHITE CAP-Z-123B/450TG/39-30-W04 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z123B450TG3930W04-ND.
LED BLUE 3MM W/GREEN/WHITE CAP - Z-123B/450TG/39-30-W05
 Order LED BLUE 3MM W/GREEN/WHITE CAP-Z-123B/450TG/39-30-W05 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z123B450TG3930W05-ND.
LED BLUE 5MM W/WHITE CAP - Z-213B/290TG/39-29-W02
 Order LED BLUE 5MM W/WHITE CAP-Z-213B/290TG/39-29-W02 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z213B290TG3929W02-ND.
LED BLUE 5MM W/IVORY CAP - Z-213B/290TG/39-29-W03
 Order LED BLUE 5MM W/IVORY CAP-Z-213B/290TG/39-29-W03 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z213B290TG3929W03-ND.
CAP FOR LED 3MM WHITE - 39-30-W02
 Order CAP FOR LED 3MM WHITE-39-30-W02 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-30-W02-ND.
LED BLUE 5MM W/BLUE/WHITE CAP - Z-213B/290TG/39-29-W01
 Order LED BLUE 5MM W/BLUE/WHITE CAP-Z-213B/290TG/39-29-W01 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z213B290TG3929W01-ND.
LED BLUE 5MM W/YELLOW/WHITE CAP - Z-213B/290TG/39-29-W04
 Order LED BLUE 5MM W/YELLOW/WHITE CAP-Z-213B/290TG/39-29-W04 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z213B290TG3929W04-ND.
LED BLUE 5MM W/GREEN/WHITE CAP - Z-213B/290TG/39-29-W05
 Order LED BLUE 5MM W/GREEN/WHITE CAP-Z-213B/290TG/39-29-W05 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number Z213B290TG3929W05-ND.
CAP FOR LED 3MM BLUE/WHITE - 39-30-W01
 Order CAP FOR LED 3MM BLUE/WHITE-39-30-W01 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-30-W01-ND.
CAP FOR LED 3MM YELLOW/WHITE - 39-30-W04
 Order CAP FOR LED 3MM YELLOW/WHITE-39-30-W04 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-30-W04-ND.
CAP FOR LED 3MM GREEN/WHITE - 39-30-W05
 Order CAP FOR LED 3MM GREEN/WHITE-39-30-W05 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-30-W05-ND.
LED BLUE W/WHITE CAP SMD - ZSM-703B/NWS/39-24-W10
 Order LED BLUE W/WHITE CAP SMD-ZSM-703B/NWS/39-24-W10 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number ZSM703BNWS3924W10-ND.