LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B - Optoelectronics

Digi-Key Part Number CSD2-6832FL39255B-ND
Price Break
1000
Unit Price
0.4312
Extended Price
431.20
Manufacturer Part NumberCSD2-6832FL/39-25-5B
Product DescriptionLAMP INCANDESCENT 3MM BLUE SMD
Quantity Available 0
All prices are in GBP

LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B - Optoelectronics Details
Technical/Catalog InformationCSD2-6832FL/39-25-5B
VendorJKL Components Corp.
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 3mm, T-1
Lead StyleSurface Mount (SMD - SMT)
Voltage Rating5.0V
MSCP (Mean Spherical Candle Power)0.05
Other Names CSD2 6832FL 39 25 5B
CSD26832FL39255B
CSD2 6832FL39255B ND
CSD26832FL39255BND
CSD2-6832FL39255B

Purchase LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B
Optoelectronics

LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B (CSD2-6832FL39255B-ND)

Related parts Optoelectronics :
LAMP INCANDESCENT 3MM BLUE SMD - CSD2-6832FL/39-25-5B
 Order LAMP INCANDESCENT 3MM BLUE SMD-CSD2-6832FL/39-25-5B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number CSD2-6832FL39255B-ND.
LAMP INCANDESCENT 3MM 14V 2 LEAD - 7382
 Order LAMP INCANDESCENT 3MM 14V 2 LEAD-7382 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7382JK-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
 Order LAMP INCANDESC 5MM YELLOW TB SMD-ETB1-EW87/BLA/39-31-3 online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1102-1-ND.
LAMP INCAND 3MM WIRE TERM 5V - 7132
 Order LAMP INCAND 3MM WIRE TERM 5V-7132 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7132-ND.
LAMP INCAND 3MM SPEC BI-PIN 18V - 8099SBP
 Order LAMP INCAND 3MM SPEC BI-PIN 18V-8099SBP online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 8099SBP-ND.
INCANDESCENT LAMP 3MM 12V 2 LEAD - 8097
 Order INCANDESCENT LAMP 3MM 12V 2 LEAD-8097 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 8097-ND.
AML INCANDESCENT LAMP 14 VOLT - AML91LA73
 Order AML INCANDESCENT LAMP 14 VOLT-AML91LA73 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2267-ND.
AML INCANDESCENT LAMP 28 VOLT - AML91LA85
 Order AML INCANDESCENT LAMP 28 VOLT-AML91LA85 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2268-ND.
LAMP NEON CIRCUIT COMPONENT - 5AB-T
 Order LAMP NEON CIRCUIT COMPONENT-5AB-T online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5AB-T-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
 Order LAMP T1-3/4 WEDGE BASE 14V-73 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM73-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
 Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
 Order LAMP INCAND T2 SLIDE BASE 24V-24PSB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
 Order LAMP T3-1/4 MINI BAYONET 28V-1820 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LAMP GREEN 28V PANEL MOUNT - 2195A5-28V
 Order LAMP GREEN 28V PANEL MOUNT-2195A5-28V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2195A5-28V-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
 Order LAMP NEON RED 120V PC MNT-1050QC1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.