SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP

Digi-Key Part Number MPX5050DP-ND
Price Break
1
25
100
1000
Unit Price
7.35
6.7452
6.1539
5.12507
Extended Price
7.35
168.63
615.39
5125.07
Manufacturer Part NumberMPX5050DP
Product DescriptionSENSOR DIFF PRESS 7.25 PSI MAX
Quantity Available 214
All prices are in GBP

SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP Details
Technical/Catalog InformationMPX5050DP
VendorFreescale Semiconductor
CategorySensors, Transducers
Operating Pressure*
Voltage - Rated*
Output*
Package / Case*
Pressure Type*
Features*
Interface*
Pressure Port*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPX5050DP
MPX5050DP

Purchase SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP

SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP (MPX5050DP-ND)

Related parts:
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
 Order SENSOR DIFF PRESS 7.25 PSI MAX-MPX5050DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5050DP-ND.
SENSOR DIFF PRESS 1.45 PSI MAX - MPX5010DP
 Order SENSOR DIFF PRESS 1.45 PSI MAX-MPX5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5010DP-ND.
SENSOR DIFF PRESS 14.5 PSI MAX - MPX5100DP
 Order SENSOR DIFF PRESS 14.5 PSI MAX-MPX5100DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5100DP-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
 Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENSOR DIFF PRESS 36 PSI MAX - MPX4250DP
 Order SENSOR DIFF PRESS 36 PSI MAX-MPX4250DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250DP-ND.
SENSOR DIFF PRESS 14.5PSI MAX - MPX2102DP
 Order SENSOR DIFF PRESS 14.5PSI MAX-MPX2102DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2102DP-ND.
SENSOR DIFF PRESS 29PSI MAX - MPX2200DP
 Order SENSOR DIFF PRESS 29PSI MAX-MPX2200DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200DP-ND.
SENSOR DIFF PRESS 72.5PSI MAX - MPX5500D
 Order SENSOR DIFF PRESS 72.5PSI MAX-MPX5500D online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5500D-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
 Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
 Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
 Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
 Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.
SENSOR GAUGE PRESS 101.5 PSI MAX - MPX5700GP
 Order SENSOR GAUGE PRESS 101.5 PSI MAX-MPX5700GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GP-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPX12GP
 Order SENSOR GAUGE PRESS 1.45PSI MAX-MPX12GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX12GP-ND.
SENSOR ABS PRESS 29PSI MAX - MPX2200AP
 Order SENSOR ABS PRESS 29PSI MAX-MPX2200AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200AP-ND.