SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP - Sensors, Transducers
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP (MPX4250AP-ND)
Related parts Sensors, Transducers:SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR DIFF PRESS 36 PSI MAX - MPX4250DP
Order SENSOR DIFF PRESS 36 PSI MAX-MPX4250DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250DP-ND.
SENSOR ABS PRESS 29PSI MAX - MPX2200AP
Order SENSOR ABS PRESS 29PSI MAX-MPX2200AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200AP-ND.
SENSOR ABS PRESS 36.3PSI MAX - MPX4250A
Order SENSOR ABS PRESS 36.3PSI MAX-MPX4250A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250A-ND.
SENSOR ABS PRESS 42PSI MAX - MPXH6300AC6U
Order SENSOR ABS PRESS 42PSI MAX-MPXH6300AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6300AC6U-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR DIFF PRESS 1.45 PSI MAX - MPX5010DP
Order SENSOR DIFF PRESS 1.45 PSI MAX-MPX5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5010DP-ND.
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
Order SENSOR DIFF PRESS 7.25 PSI MAX-MPX5050DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5050DP-ND.
SENSOR DIFF PRESS 14.5 PSI MAX - MPX5100DP
Order SENSOR DIFF PRESS 14.5 PSI MAX-MPX5100DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5100DP-ND.
SENSOR GAUGE PRESS 101.5 PSI MAX - MPX5700GP
Order SENSOR GAUGE PRESS 101.5 PSI MAX-MPX5700GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GP-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPX12GP
Order SENSOR GAUGE PRESS 1.45PSI MAX-MPX12GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX12GP-ND.
SENSOR DIFF PRESS 14.5PSI MAX - MPX2102DP
Order SENSOR DIFF PRESS 14.5PSI MAX-MPX2102DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2102DP-ND.