SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP - Sensors, Transducers

Digi-Key Part Number MPX2010GP-ND
Price Break
1
25
100
1000
Unit Price
5.69
4.7612
4.3006
3.96495
Extended Price
5.69
119.03
430.06
3964.95
Manufacturer Part NumberMPX2010GP
Product DescriptionSENSOR GAUGE PRESS 1.45 PSI MAX
Quantity Available 574
All prices are in GBP

SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP - Sensors, Transducers Details
Technical/Catalog InformationMPX2010GP
VendorFreescale Semiconductor
CategorySensors, Transducers
Operating Pressure0 ~ 1.45 PSI
Voltage - Rated10VDC
Output0 ~ 25mV
Package / Case4-SIP
Pressure TypeGauge
FeaturesRatiometric Output
InterfacePC Board Mount
Pressure PortMale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPX2010GP
MPX2010GP

Purchase SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
Sensors, Transducers

SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP (MPX2010GP-ND)

Related parts Sensors, Transducers:
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
 Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
 Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR GAUGE PRESS 101.5 PSI MAX - MPX5700GP
 Order SENSOR GAUGE PRESS 101.5 PSI MAX-MPX5700GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GP-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPX12GP
 Order SENSOR GAUGE PRESS 1.45PSI MAX-MPX12GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX12GP-ND.
SENSOR GAUGE PRESS 29PSI MAX - MPX2202GP
 Order SENSOR GAUGE PRESS 29PSI MAX-MPX2202GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2202GP-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPXV5010GP
 Order SENSOR GAUGE PRESS 1.45PSI MAX-MPXV5010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010GP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
 Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
 Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.
SENSOR DIFF PRESS 1.45 PSI MAX - MPX5010DP
 Order SENSOR DIFF PRESS 1.45 PSI MAX-MPX5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5010DP-ND.
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
 Order SENSOR DIFF PRESS 7.25 PSI MAX-MPX5050DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5050DP-ND.
SENSOR DIFF PRESS 14.5 PSI MAX - MPX5100DP
 Order SENSOR DIFF PRESS 14.5 PSI MAX-MPX5100DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5100DP-ND.
SENSOR DIFF PRESS 36 PSI MAX - MPX4250DP
 Order SENSOR DIFF PRESS 36 PSI MAX-MPX4250DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250DP-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
 Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENSOR DIFF PRESS 14.5PSI MAX - MPX2102DP
 Order SENSOR DIFF PRESS 14.5PSI MAX-MPX2102DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2102DP-ND.
SENSOR ABS PRESS 29PSI MAX - MPX2200AP
 Order SENSOR ABS PRESS 29PSI MAX-MPX2200AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200AP-ND.