IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA

Digi-Key Part Number ZXFV202N8TACT-ND
Price Break
1
25
100
Unit Price
1.14
0.9752
0.8939
Extended Price
1.14
24.38
89.39
Manufacturer Part NumberZXFV202N8TA
Product DescriptionIC AMPLIFIER VIDEO SGL 8-SOICN
Quantity Available 104
All prices are in GBP

IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA Details
Technical/Catalog InformationZXFV202N8TA
VendorZetex Inc (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsCurrent Feedback
-3db Bandwidth210MHz
Slew Rate600 V/µs
Number of Circuits1 - Single
Current - Supply7.5mA
Current - Output/Channel40mA
Voltage - Supply, Single/Dual (±)±4.75 V ~ 5.25 V
Output Type-
Package / Case8-SOIC
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZXFV202N8TA
ZXFV202N8TA
ZXFV202N8TACT ND
ZXFV202N8TACTND
ZXFV202N8TACT

Purchase IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA
IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA

IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA (ZXFV202N8TACT-ND)

Related parts:
IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA
 Order IC AMPLIFIER VIDEO SGL 8-SOICN-ZXFV202N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXFV202N8TACT-ND.
IC OPAMP VIDEO HP 8-DIP - AD811ANZ
 Order IC OPAMP VIDEO HP 8-DIP-AD811ANZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811ANZ-ND.
IC CURRENT MIRROR SM-8 - ZDS1009TA
 Order IC CURRENT MIRROR SM-8-ZDS1009TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDS1009CT-ND.
IC AMP VIDEO DUAL HI OUT 8-SOIC - CLC5602IM
 Order IC AMP VIDEO DUAL HI OUT 8-SOIC-CLC5602IM online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5602IM-ND.
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
 Order IC HS VIDEO CMOS OP AMP SOT23-6-OPA355NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11641-1-ND.
IC AMP/VIDEO/MUX LP 2CH 8-SOIC - MAX4313ESA
 Order IC AMP/VIDEO/MUX LP 2CH 8-SOIC-MAX4313ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313ESA-ND.
IC AMP VIDEO DIF ADJ GAIN 8-SOIC - LT1193IS8#PBF
 Order IC AMP VIDEO DIF ADJ GAIN 8-SOIC-LT1193IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193IS8#PBF-ND.
IC AMP VIDEO TRIPLE HC 14-SOIC - AD8023ARZ
 Order IC AMP VIDEO TRIPLE HC 14-SOIC-AD8023ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023ARZ-ND.
IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE
 Order IC RGB VIDEO SWITCH 16 PIN DIP-MAX470EPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX470EPE-ND.
IC OP AMP SGL 8-DIP - LM301AN
 Order IC OP AMP SGL 8-DIP-LM301AN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1568-5-ND.
IC AMPLIFIER 200MHZ LP 8-SOIC - EL5263IS
 Order IC AMPLIFIER 200MHZ LP 8-SOIC-EL5263IS online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5263IS-ND.
IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T
 Order IC AMP VIDEO MUX 16-SOIC-MAX4312ESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4312ESE+T-ND.
IC VIDEO OPAMP DUAL LP 8-DIP - AD828AN
 Order IC VIDEO OPAMP DUAL LP 8-DIP-AD828AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AN-ND.
AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA
 Order AMPLIFIER 15DB GAIN LOWCUR SC706-ZAMP003H6TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZAMP003H6CT-ND.
IC VIDEO AMP W/LPF LOW-VOLT MTP6 - NJM2571F1-TE1
 Order IC VIDEO AMP W/LPF LOW-VOLT MTP6-NJM2571F1-TE1 online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2571F1-TE1CT-ND.