IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16 - Integrated Circuits (ICs)

Digi-Key Part Number IXDN404SI-16-ND
Price Break
1
10
50
100
500
1000
Unit Price
1.35
1.223
1.0726
0.924
0.85586
0.8085
Extended Price
1.35
12.23
53.63
92.40
427.93
808.50
Manufacturer Part NumberIXDN404SI-16
Product DescriptionIC MOSFET DRVR LS 4A DUAL 16SOIC
Quantity Available 792
All prices are in GBP

IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16 - Integrated Circuits (ICs) Details
Technical/Catalog InformationIXDN404SI-16
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 25 V
Current - Peak4A
Delay Time36nS
Package / Case16-SOIC
PackagingBulk
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations2
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IXDN404SI 16
IXDN404SI16

Purchase IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16
Integrated Circuits (ICs)

IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16 (IXDN404SI-16-ND)

Related parts Integrated Circuits (ICs):
IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16
 Order IC MOSFET DRVR LS 4A DUAL 16SOIC-IXDN404SI-16 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDN404SI-16-ND.
IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDI404SI-16
 Order IC MOSFET DRVR LS 4A DUAL 16SOIC-IXDI404SI-16 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404SI-16-ND.
IC MOSFET DRIVR LS 4A DUAL 8SOIC - IXDD404SI
 Order IC MOSFET DRIVR LS 4A DUAL 8SOIC-IXDD404SI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD404SI-ND.
IC MOSFET DRIVER LS 4A DUAL 8DIP - IXDI404PI
 Order IC MOSFET DRIVER LS 4A DUAL 8DIP-IXDI404PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404PI-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2113S
 Order IC MOSFET DRVR HI/LO SIDE 16SOIC-IR2113S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113S-ND.
IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI
 Order IC MOSFET DRV LS 14A SGL 5TO-220-IXDD414CI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414CI-ND.
IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI
 Order IC MOSFET DRIVER LS 14A SGL 8DIP-IXDD414PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414PI-ND.
IC MOSFET DRVR HI/LO SIDE 14DIP - IR2113-1PBF
 Order IC MOSFET DRVR HI/LO SIDE 14DIP-IR2113-1PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113-1PBF-ND.
IC MOSFET DRVR CURR SENSE 8SOIC - IR2127SPBF
 Order IC MOSFET DRVR CURR SENSE 8SOIC-IR2127SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127SPBF-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA
 Order IC MOSFET DVR 1.2A DUAL HS 8SOIC-TC1427COA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA-ND.
IC COMPL MOSFET DRVR TO-220-5 - UC3710T
 Order IC COMPL MOSFET DRVR TO-220-5-UC3710T online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11247-5-ND.
IC MOSFET DVR 1.5A DUAL HS 8-DIP - TC4426EPA
 Order IC MOSFET DVR 1.5A DUAL HS 8-DIP-TC4426EPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4426EPA-ND.
IC MOSFET DVR AND/INV 16SOIC - TC4469COE
 Order IC MOSFET DVR AND/INV 16SOIC-TC4469COE online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4469COE-ND.
IC MOSFET DRIVER DUAL HS 8DIP - MC34152P
 Order IC MOSFET DRIVER DUAL HS 8DIP-MC34152P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34152POS-ND.
IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ
 Order IC MOSFET DRIVER DUAL HS 8DIP-ICL7667CPAZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7667CPAZ-ND.