IC HALF BRIDGE DRVR LS 2A 16SOIC - IXBD4410SI - Integrated Circuits (ICs)

Digi-Key Part Number IXBD4410SI-ND
Price Break
138
Unit Price
2.10543
Extended Price
290.55
Manufacturer Part NumberIXBD4410SI
Product DescriptionIC HALF BRIDGE DRVR LS 2A 16SOIC
Quantity Available Non-Stock
All prices are in GBP

IC HALF BRIDGE DRVR LS 2A 16SOIC - IXBD4410SI - Integrated Circuits (ICs) Details
Technical/Catalog InformationIXBD4410SI
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply10 V ~ 20 V
Current - Peak2A
Delay Time*
Package / Case16-SOIC
PackagingTube
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXBD4410SI
IXBD4410SI

Purchase IC HALF BRIDGE DRVR LS 2A 16SOIC - IXBD4410SI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HALF BRIDGE DRVR LS 2A 16SOIC - IXBD4410SI
Integrated Circuits (ICs)

IC HALF BRIDGE DRVR LS 2A 16SOIC - IXBD4410SI (IXBD4410SI-ND)

Related parts Integrated Circuits (ICs):
IC HALF BRIDGE DRVR LS 2A 16SOIC - IXBD4410SI
 Order IC HALF BRIDGE DRVR LS 2A 16SOIC-IXBD4410SI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBD4410SI-ND.
IC HALF BRIDGE DRVR HS 2A 16SOIC - IXBD4411SI
 Order IC HALF BRIDGE DRVR HS 2A 16SOIC-IXBD4411SI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBD4411SI-ND.
IC HALF BRIDGE DRVR HS 2A 16-DIP - IXBD4411PI
 Order IC HALF BRIDGE DRVR HS 2A 16-DIP-IXBD4411PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBD4411PI-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51H224
 Order IC HALF BRIDGE SELF-OSC 9-SIP-IR51H224 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51H224-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51H310
 Order IC HALF BRIDGE SELF-OSC 9-SIP-IR51H310 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51H310-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51H420
 Order IC HALF BRIDGE SELF-OSC 9-SIP-IR51H420 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51H420-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51HD420
 Order IC HALF BRIDGE SELF-OSC 9-SIP-IR51HD420 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51HD420-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR53HD420
 Order IC HALF BRIDGE SELF-OSC 9-SIP-IR53HD420 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR53HD420-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR53HD420-P2
 Order IC HALF BRIDGE SELF-OSC 9-SIP-IR53HD420-P2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR53HD420-P2-ND.
IC HALF-H DRVR QUAD 16-DIP - SN754410NEE4
 Order IC HALF-H DRVR QUAD 16-DIP-SN754410NEE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN754410NEE4-ND.
IC SW REG ULTRLOW NOIS 2A 16SOIC - LT1534IS
 Order IC SW REG ULTRLOW NOIS 2A 16SOIC-LT1534IS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1534IS-ND.
IC SW REG ULTRLOW NOIS 2A 16SOIC - LT1534CS
 Order IC SW REG ULTRLOW NOIS 2A 16SOIC-LT1534CS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1534CS-ND.
IC HALF BRIDGE DRIVER W/DIO 8DIP - IR2153D
 Order IC HALF BRIDGE DRIVER W/DIO 8DIP-IR2153D online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2153D-ND.
IC HALF-H DRVR QUAD 16-DIP - SN754410NE
 Order IC HALF-H DRVR QUAD 16-DIP-SN754410NE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9911-5-ND.
IC HALF BRIDGE DVR W/OSC 8 SOIC - L6569AD
 Order IC HALF BRIDGE DVR W/OSC 8 SOIC-L6569AD online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1439-5-ND.