IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI - Integrated Circuits (ICs)

Digi-Key Part Number IXDD414PI-ND
Price Break
1
10
50
100
500
1000
Unit Price
1.52
1.369
1.2012
1.0349
0.95856
0.90552
Extended Price
1.52
13.69
60.06
103.49
479.28
905.52
Manufacturer Part NumberIXDD414PI
Product DescriptionIC MOSFET DRIVER LS 14A SGL 8DIP
Quantity Available 679
All prices are in GBP

IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI - Integrated Circuits (ICs) Details
Technical/Catalog InformationIXDD414PI
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 35 V
Current - Peak14A
Delay Time30nS
Package / Case8-DIP
PackagingTube
Number of Outputs1
Input TypeInverting
Number of Configurations1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXDD414PI
IXDD414PI

Purchase IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI
Integrated Circuits (ICs)

IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI (IXDD414PI-ND)

Related parts Integrated Circuits (ICs):
IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI
 Order IC MOSFET DRIVER LS 14A SGL 8DIP-IXDD414PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414PI-ND.
IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI
 Order IC MOSFET DRV LS 14A SGL 5TO-220-IXDD414CI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414CI-ND.
IC MOSFET DRIVER LS 4A DUAL 8DIP - IXDI404PI
 Order IC MOSFET DRIVER LS 4A DUAL 8DIP-IXDI404PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404PI-ND.
IC MOSFET DRIVER 9A 8DIP - TC4422CPA
 Order IC MOSFET DRIVER 9A 8DIP-TC4422CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4422CPA-ND.
IC MOSFET DRIVER 6A HS 8DIP - TC4420CPA
 Order IC MOSFET DRIVER 6A HS 8DIP-TC4420CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4420CPA-ND.
IC MOSFET DRIVER SGL-CH 8-DIP - IR2117
 Order IC MOSFET DRIVER SGL-CH 8-DIP-IR2117 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117-ND.
IC MOSFET DRIVR LS 4A DUAL 8SOIC - IXDD404SI
 Order IC MOSFET DRIVR LS 4A DUAL 8SOIC-IXDD404SI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD404SI-ND.
IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDI404SI-16
 Order IC MOSFET DRVR LS 4A DUAL 16SOIC-IXDI404SI-16 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404SI-16-ND.
IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16
 Order IC MOSFET DRVR LS 4A DUAL 16SOIC-IXDN404SI-16 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDN404SI-16-ND.
IC MOSFET DRIVER DUAL HS 8DIP - MC34152P
 Order IC MOSFET DRIVER DUAL HS 8DIP-MC34152P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34152POS-ND.
IC MOSFET DRIVER DUAL HS 8DIP - ICL7667CPAZ
 Order IC MOSFET DRIVER DUAL HS 8DIP-ICL7667CPAZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7667CPAZ-ND.
IC MOSFET DRIVER LIMITING 8-DIP - IR2125
 Order IC MOSFET DRIVER LIMITING 8-DIP-IR2125 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2125-ND.
IC MOSFET DRIVER CUR-SENSE 8-DIP - IR2127
 Order IC MOSFET DRIVER CUR-SENSE 8-DIP-IR2127 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127-ND.
IC MOSFET DRIVER LOW-SIDE 8-DIP - IR2121
 Order IC MOSFET DRIVER LOW-SIDE 8-DIP-IR2121 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2121-ND.
IC MOSFET DRIVER CUR-SENSE 8SOIC - IR2128S
 Order IC MOSFET DRIVER CUR-SENSE 8SOIC-IR2128S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2128S-ND.