IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI

Digi-Key Part Number IXDD414CI-ND
Price Break
1
10
50
100
500
1000
Unit Price
1.89
1.709
1.4968
1.2874
1.19614
1.12727
Extended Price
1.89
17.09
74.84
128.74
598.07
1127.27
Manufacturer Part NumberIXDD414CI
Product DescriptionIC MOSFET DRV LS 14A SGL 5TO-220
Quantity Available 1192
All prices are in GBP

IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI Details
Technical/Catalog InformationIXDD414CI
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 35 V
Current - Peak14A
Delay Time30nS
Package / CaseTO-220-5 (Straight Leads)
PackagingBulk
Number of Outputs1
Input TypeInverting
Number of Configurations1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXDD414CI
IXDD414CI

Purchase IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI
IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI

IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI (IXDD414CI-ND)

Related parts :
IC MOSFET DRV LS 14A SGL 5TO-220 - IXDD414CI
 Order IC MOSFET DRV LS 14A SGL 5TO-220-IXDD414CI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414CI-ND.
IC MOSFET DRIVER LS 14A SGL 8DIP - IXDD414PI
 Order IC MOSFET DRIVER LS 14A SGL 8DIP-IXDD414PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD414PI-ND.
IC MOSFET DRIVR LS 4A DUAL 8SOIC - IXDD404SI
 Order IC MOSFET DRIVR LS 4A DUAL 8SOIC-IXDD404SI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD404SI-ND.
IC MOSFET DRIVER LS 4A DUAL 8DIP - IXDI404PI
 Order IC MOSFET DRIVER LS 4A DUAL 8DIP-IXDI404PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404PI-ND.
IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDI404SI-16
 Order IC MOSFET DRVR LS 4A DUAL 16SOIC-IXDI404SI-16 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDI404SI-16-ND.
IC MOSFET DRVR LS 4A DUAL 16SOIC - IXDN404SI-16
 Order IC MOSFET DRVR LS 4A DUAL 16SOIC-IXDN404SI-16 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDN404SI-16-ND.
IC MOSFET DRIVER SGL-CH 8-DIP - IR2117
 Order IC MOSFET DRIVER SGL-CH 8-DIP-IR2117 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM
 Order IC DRIVER MOSFET 9A LS 8-SOIC-MIC4421ABM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM-ND.
IC MOSFET DRIVER 9A 8DIP - TC4422CPA
 Order IC MOSFET DRIVER 9A 8DIP-TC4422CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4422CPA-ND.
IC MOSFET DVR QUAD AND 14DIP - TC4468CPD
 Order IC MOSFET DVR QUAD AND 14DIP-TC4468CPD online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4468CPD-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2113S
 Order IC MOSFET DRVR HI/LO SIDE 16SOIC-IR2113S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113S-ND.
IC MOSFET DRIVER 6A HS 8DIP - TC4420CPA
 Order IC MOSFET DRIVER 6A HS 8DIP-TC4420CPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4420CPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1427COA
 Order IC MOSFET DVR 1.2A DUAL HS 8SOIC-TC1427COA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1427COA-ND.
IC MOSFET DRIVER LIMITING 8-DIP - IR2125
 Order IC MOSFET DRIVER LIMITING 8-DIP-IR2125 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2125-ND.
IC MOSFET DRIVER CUR-SENSE 8-DIP - IR2127
 Order IC MOSFET DRIVER CUR-SENSE 8-DIP-IR2127 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2127-ND.