TRIAC 600V 35A TO3 FASTPK - Q6035P5 - Discrete Semiconductor Products

Digi-Key Part Number Q6035P5-ND
Price Break
1
10
100
250
500
1000
Unit Price
10.53
9.544
7.5692
6.91104
5.92372
4.77189
Extended Price
10.53
95.44
756.92
1727.76
2961.86
4771.89
Manufacturer Part NumberQ6035P5
Product DescriptionTRIAC 600V 35A TO3 FASTPK
Quantity Available 1276
All prices are in GBP

TRIAC 600V 35A TO3 FASTPK - Q6035P5 - Discrete Semiconductor Products Details
Technical/Catalog InformationQ6035P5
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeIsolated
Voltage - Rated600V
Current Rating35A
Package / CaseTO-3
PackagingBulk
Average Power Dissipation500mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q6035P5
Q6035P5

Purchase TRIAC 600V 35A TO3 FASTPK - Q6035P5 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRIAC 600V 35A TO3 FASTPK - Q6035P5
Discrete Semiconductor Products

TRIAC 600V 35A TO3 FASTPK - Q6035P5 (Q6035P5-ND)

Related parts Discrete Semiconductor Products:
TRIAC 600V 35A TO3 FASTPK - Q6035P5
 Order TRIAC 600V 35A TO3 FASTPK-Q6035P5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6035P5-ND.
TRIAC 800V 35A TO-3 - Q8035P5
 Order TRIAC 800V 35A TO-3-Q8035P5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8035P5-ND.
TRIAC 600V 6A TO-202 - Q6006F52
 Order TRIAC 600V 6A TO-202-Q6006F52 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6006F52-ND.
TRIAC 600V 8A TO-202 - Q6008F51
 Order TRIAC 600V 8A TO-202-Q6008F51 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6008F51-ND.
GATED TRIAC ISOLATED 40.0A 600V - Q6040J7
 Order GATED TRIAC ISOLATED 40.0A 600V-Q6040J7 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6040J7-ND.
GATE TRIAC ISOLATED 8.0A 600V - Q6008L5
 Order GATE TRIAC ISOLATED 8.0A 600V-Q6008L5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6008L5-ND.
GATED TRIAC ISOLATED 25.0A 600V - Q6025L6
 Order GATED TRIAC ISOLATED 25.0A 600V-Q6025L6 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6025L6-ND.
GATE TRIAC ISOLATED 15.0A 600V - Q6015L5
 Order GATE TRIAC ISOLATED 15.0A 600V-Q6015L5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6015L5-ND.
TRIAC 1 AMP 600V TO-92 - Q601E3
 Order TRIAC 1 AMP 600V TO-92-Q601E3 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q601E3-ND.
TRIAC ISOLATED 4A 600V TO-220AB - Q6004L3
 Order TRIAC ISOLATED 4A 600V TO-220AB-Q6004L3 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6004L3-ND.
TRIAC ISOLATED 10A 600V TO-220AB - Q6010L5
 Order TRIAC ISOLATED 10A 600V TO-220AB-Q6010L5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6010L5-ND.
TRIAC N ISOLAT 10A 600V TO-220AB - Q6010R5
 Order TRIAC N ISOLAT 10A 600V TO-220AB-Q6010R5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6010R5-ND.
LOGIC TRIAC 1AMP 600V TO-92 - L601E3
 Order LOGIC TRIAC 1AMP 600V TO-92-L601E3 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E3-ND.
LOGIC TRIAC 1AMP 600V TO-92 - L601E5
 Order LOGIC TRIAC 1AMP 600V TO-92-L601E5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L601E5-ND.
TRIAC SMT 600V 6A D2 PAK - Q6006N5RP
 Order TRIAC SMT 600V 6A D2 PAK-Q6006N5RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6006N5RPTR-ND.