CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN

Digi-Key Part Number S1141-04-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.12
0.999
0.8227
0.6503
0.55825
0.50928
0.48969
Extended Price
1.12
9.99
82.27
325.15
558.25
2546.40
4896.90
Manufacturer Part NumberPZC04SBDN
Product DescriptionCONN HEADER .100 SINGL R/A 4POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN Details
Technical/Catalog InformationPZC04SBDN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC04SBDN
PZC04SBDN
S1141 04 ND
S114104ND
S1141-04

Purchase CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN
CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN

CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN (S1141-04-ND)

Related parts :
CONN HEADER .100 SINGL R/A 4POS - PZC04SBDN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1141-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SBAN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SBBN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1122-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SBCN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1132-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SBEN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1152-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SGAN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1312-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PZC04SBAN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PZC04SBBN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1121-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PZC04SBCN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1131-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PZC04SBEN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1151-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PZC04SGAN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1311-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PZC04SGBN
 Order CONN HEADER .100 SINGL R/A 4POS-PZC04SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1321-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SGBN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1322-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PTC04SBDN
 Order CONN HEADER .100 SINGL R/A 4POS-PTC04SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1142-04-ND.
CONN HEADER .100 SINGL R/A 4POS - PEC04SBAN
 Order CONN HEADER .100 SINGL R/A 4POS-PEC04SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112E-04-ND.