CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN

Digi-Key Part Number S1141-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.29
1.157
0.9524
0.75282
0.64625
0.58956
0.56689
Extended Price
1.29
11.57
95.24
376.41
646.25
2947.80
5668.90
Manufacturer Part NumberPZC08SBDN
Product DescriptionCONN HEADER .100 SINGL R/A 8POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN Details
Technical/Catalog InformationPZC08SBDN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC08SBDN
PZC08SBDN
S1141 08 ND
S114108ND
S1141-08

Purchase CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN
CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN

CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN (S1141-08-ND)

Related parts:
CONN HEADER .100 SINGL R/A 8POS - PZC08SBDN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1141-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SBAN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SBBN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1122-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SBEN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1152-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SGAN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1312-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PZC08SBAN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PZC08SBBN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1121-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PZC08SBCN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1131-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PZC08SBEN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1151-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PZC08SGAN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1311-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PZC08SGBN
 Order CONN HEADER .100 SINGL R/A 8POS-PZC08SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1321-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SGBN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1322-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SBCN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1132-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PTC08SBDN
 Order CONN HEADER .100 SINGL R/A 8POS-PTC08SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1142-08-ND.
CONN HEADER .100 SINGL R/A 8POS - PEC08SBAN
 Order CONN HEADER .100 SINGL R/A 8POS-PEC08SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112E-08-ND.