CONN COAX BNC RG6 CATV18AWG 10PC - 9517 - Connectors

Digi-Key Part Number 9517-ND
Price Break
1
Unit Price
20.36
Extended Price
20.36
Manufacturer Part Number9517
Product DescriptionCONN COAX BNC RG6 CATV18AWG 10PC
Quantity Available 0
All prices are in GBP

CONN COAX BNC RG6 CATV18AWG 10PC - 9517 - Connectors Details
Technical/Catalog Information9517
VendorPaladin Tools
CategoryConnectors
Connector Type*
Cable GroupRG-6
Contact Termination-
Body Style*
Frequency-
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Other Names 9517
9517

Purchase CONN COAX BNC RG6 CATV18AWG 10PC - 9517 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN COAX BNC RG6 CATV18AWG 10PC - 9517
Connectors

CONN COAX BNC RG6 CATV18AWG 10PC - 9517 (9517-ND)

Related parts Connectors:
CONN COAX BNC RG6 CATV18AWG 10PC - 9517
 Order CONN COAX BNC RG6 CATV18AWG 10PC-9517 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 9517-ND.
ADAPTER COAX BNC FEM/FEM 5PC - 9514
 Order ADAPTER COAX BNC FEM/FEM 5PC-9514 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 9514-ND.
TOOL CRIMPER RG6/58 BNC - 1348
 Order TOOL CRIMPER RG6/58 BNC-1348 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1348-ND.
CONN BNC RG 59/62/210 26-18 10PC - 9513
 Order CONN BNC RG 59/62/210 26-18 10PC-9513 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 9513-ND.
TOOL CRIMP RG58/59/62AU BNC/TNC - 1317
 Order TOOL CRIMP RG58/59/62AU BNC/TNC-1317 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1317-ND.
TOOL EXTRACTOR BNC 8" - 1907
 Order TOOL EXTRACTOR BNC 8"-1907 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1907-ND.
TOOL FLARING CATV F RG6 - 1910
 Order TOOL FLARING CATV F RG6-1910 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1910-ND.
TOOL CRIMPER RG8 BNC/TNC - 1337
 Order TOOL CRIMPER RG8 BNC/TNC-1337 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1337-ND.
TOOL KIT RG6/RG6 QUAD "F" CONN - 70018
 Order TOOL KIT RG6/RG6 QUAD "F" CONN-70018 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL70018-ND.
TOOL CUT/STRIPPER UTP/SIP CABLE - 1112
 Order TOOL CUT/STRIPPER UTP/SIP CABLE-1112 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1112-ND.
TOOL CRIMPER RJ22 WE/SS - 1341
 Order TOOL CRIMPER RJ22 WE/SS-1341 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1341-ND.
TOOL CRIMP MOLEX STP RJ45 5OHM - 1373
 Order TOOL CRIMP MOLEX STP RJ45 5OHM-1373 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1373-ND.
TOOL CRIMP MOLEX/AMP STP RJ45 - 1374
 Order TOOL CRIMP MOLEX/AMP STP RJ45-1374 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1374-ND.
KIT TELECOM/COAX LAN/ETHERNET - 1586
 Order KIT TELECOM/COAX LAN/ETHERNET-1586 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1586-ND.
DIE SET CONNECTOR CP88/89 BNC - 2041
 Order DIE SET CONNECTOR CP88/89 BNC-2041 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 2041-ND.