WIRE TIE 3.25" 18LBS WHT - WIT-18SFM - Cable, Wire - Management

Digi-Key Part Number RP101M-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.00981
0.00791
0.00682
0.00545
0.00409
Extended Price
9.81
39.55
68.20
136.25
204.50
Manufacturer Part NumberWIT-18SFM
Product DescriptionWIRE TIE 3.25" 18LBS WHT
Quantity Available 145000
All prices are in GBP

WIRE TIE 3.25" 18LBS WHT - WIT-18SFM - Cable, Wire - Management Details
Technical/Catalog InformationWIT-18SFM
VendorRichco Plastic Co
CategoryCable, Wire - Management
ColorWhite
Length3.25" (82.6mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter0.60" (15.24mm)
Names, Registered & Trademark NamesWIT-18 Series
Mounting Type-
Quantity1000
Width0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WIT 18SFM
WIT18SFM
RP101M ND
RP101MND
RP101M

Purchase WIRE TIE 3.25" 18LBS WHT - WIT-18SFM - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WIRE TIE 3.25" 18LBS WHT - WIT-18SFM
Cable, Wire - Management

WIRE TIE 3.25" 18LBS WHT - WIT-18SFM (RP101M-ND)

Related parts Cable, Wire - Management :
WIRE TIE 3.25" 18LBS WHT - WIT-18SFM
 Order WIRE TIE 3.25" 18LBS WHT-WIT-18SFM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP101M-ND.
WIRE TIE 8.0" 18LBS WHT - WIT-18VM
 Order WIRE TIE 8.0" 18LBS WHT-WIT-18VM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP103M-ND.
WIRE TIE 4.5" 18LBS BLU - WIT-18R-BLM
 Order WIRE TIE 4.5" 18LBS BLU-WIT-18R-BLM online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP102BLM-ND.
WIRE TIE 4.5" 18LBS UV - WIT-18R-UVBC
 Order WIRE TIE 4.5" 18LBS UV-WIT-18R-UVBC online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP202C-ND.
WIRE TIE 4.52" NYLON MS3367-4-9 - WIT-18R-MIL-M
 Order WIRE TIE 4.52" NYLON MS3367-4-9-WIT-18R-MIL-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WIT-18R-MIL-M-ND.
HOLDER FLAT TIE W/TAPE NATURAL - FTH-5A-RT-C
 Order HOLDER FLAT TIE W/TAPE NATURAL-FTH-5A-RT-C online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP301-ND.
ADHESIVE TIE HOLDER 120 LBS - FTH-10-01A-RT
 Order ADHESIVE TIE HOLDER 120 LBS-FTH-10-01A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP304-ND.
CABLE CLAMP FLAT .40 X .25" WHT - CFCC-4-05A-RT
 Order CABLE CLAMP FLAT .40 X .25" WHT-CFCC-4-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP392-ND.
CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT
 Order CABLE CLAMP FLAT .88 X .25" WHT-CFCC-8-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP393-ND.
BEADED TIE 4" NYLON - BT-4-01-NT
 Order BEADED TIE 4" NYLON-BT-4-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP731-ND.
BEADED TIE 10.75" NYLON - BT-10-01-NT
 Order BEADED TIE 10.75" NYLON-BT-10-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP735-ND.
BEADED TIE 12.75" NYLON - BT-12-01-NT
 Order BEADED TIE 12.75" NYLON-BT-12-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP736-ND.
MARKER TIE MIN 18LB WHT 4.3" - PLF1M-M10
 Order MARKER TIE MIN 18LB WHT 4.3"-PLF1M-M10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1M-M10-ND.
VINYL HOLE GROMMET 3/16" ID - HG-3
 Order VINYL HOLE GROMMET 3/16" ID-HG-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP452-ND.
CLAMP ALUMINUM CABLE 3/8" - ASK-6
 Order CLAMP ALUMINUM CABLE 3/8"-ASK-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASK-6-ND.