CAP 27PF 200V AXIAL CER 10% - C114C270K2G5CA - Capacitors

Digi-Key Part Number C114C270K2G5CA-ND
Price Break
400
Unit Price
0.4785
Extended Price
191.40
Manufacturer Part NumberC114C270K2G5CA
Product DescriptionCAP 27PF 200V AXIAL CER 10%
Quantity Available Non-Stock
All prices are in GBP

CAP 27PF 200V AXIAL CER 10% - C114C270K2G5CA - Capacitors Details
Technical/Catalog InformationC114C270K2G5CA
VendorKemet
CategoryCapacitors
Capacitance27pF
Voltage - Rated200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C114C270K2G5CA
C114C270K2G5CA

Purchase CAP 27PF 200V AXIAL CER 10% - C114C270K2G5CA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 27PF 200V AXIAL CER 10% - C114C270K2G5CA
Capacitors

CAP 27PF 200V AXIAL CER 10% - C114C270K2G5CA (C114C270K2G5CA-ND)

Related parts Capacitors :
CAP 27PF 200V AXIAL CER 10% - C114C270K2G5CA
 Order CAP 27PF 200V AXIAL CER 10%-C114C270K2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number C114C270K2G5CA-ND.
CAP 27PF 200V 5% CER RADIAL - C315C270J2G5CA
 Order CAP 27PF 200V 5% CER RADIAL-C315C270J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1891-ND.
CAP 27PF 200V 5% CER RADIAL - C315C270J2G5TA
 Order CAP 27PF 200V 5% CER RADIAL-C315C270J2G5TA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4171-ND.
CAP 10PF 200V 5% CER RADIAL - C315C100J2G5CA
 Order CAP 10PF 200V 5% CER RADIAL-C315C100J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1888-ND.
CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA
 Order CAP 15PF 200V 5% CER RADIAL-C315C150J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1889-ND.
CAP 22PF 200V 5% CER RADIAL - C315C220J2G5CA
 Order CAP 22PF 200V 5% CER RADIAL-C315C220J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1890-ND.
CAP 33PF 200V 5% CER RADIAL - C315C330J2G5CA
 Order CAP 33PF 200V 5% CER RADIAL-C315C330J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1892-ND.
CAP 47PF 200V 5% CER RADIAL - C315C470J2G5CA
 Order CAP 47PF 200V 5% CER RADIAL-C315C470J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1893-ND.
CAP 68PF 200V 5% CER RADIAL - C315C680J2G5CA
 Order CAP 68PF 200V 5% CER RADIAL-C315C680J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1894-ND.
CAP 100PF 200V 5% CER RADIAL - C315C101J2G5CA
 Order CAP 100PF 200V 5% CER RADIAL-C315C101J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1895-ND.
CAP 150PF 200V 5% CER RADIAL - C315C151J2G5CA
 Order CAP 150PF 200V 5% CER RADIAL-C315C151J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1896-ND.
CAP 220PF 200V 5% CER RADIAL - C315C221J2G5CA
 Order CAP 220PF 200V 5% CER RADIAL-C315C221J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1897-ND.
CAP 330PF 200V 5% CER RADIAL - C315C331J2G5CA
 Order CAP 330PF 200V 5% CER RADIAL-C315C331J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1898-ND.
CAP 470PF 200V 5% CER RADIAL - C315C471J2G5CA
 Order CAP 470PF 200V 5% CER RADIAL-C315C471J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1899-ND.
CAP 10PF 200V 5% CER RADIAL - C317C100J2G5CA
 Order CAP 10PF 200V 5% CER RADIAL-C317C100J2G5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1906-ND.