IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR - Integrated Circuits (ICs)

Digi-Key Part Number 296-12691-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.86
0.6864
0.5148
0.48048
0.46332
0.44616
Extended Price
0.86
17.16
51.48
120.12
231.66
446.16
Manufacturer Part NumberTPA751GQSR
Product DescriptionIC AMP AUDIO PWR MONO LV 24-BGA
Quantity Available Non-Stock
All prices are in GBP

IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPA751GQSR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Package / Case24-BGA
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply2.5 V ~ 5.5 V
PackagingCut Tape (CT)
FeaturesDepop, Shutdown
Max Output Power x Channels @ Load7W x 1 @ 8 Ohms
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPA751GQSR
TPA751GQSR
296 12691 1 ND
296126911ND
296-12691-1

Purchase IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR
Integrated Circuits (ICs)

IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR (296-12691-1-ND)

Related parts Integrated Circuits (ICs):
IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR
 Order IC AMP AUDIO PWR MONO LV 24-BGA-TPA751GQSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12691-1-ND.
IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR
 Order IC AMP AUDIO PWR MONO LV 24-BGA-TPA751GQSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12691-2-ND.
IC AMP AUDIO PWR MONO LV 24-BGA - TPA751GQSR
 Order IC AMP AUDIO PWR MONO LV 24-BGA-TPA751GQSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12691-6-ND.
IC AMP AUDIO PWR 1.1W 24-LLP - LM4852LQ
 Order IC AMP AUDIO PWR 1.1W 24-LLP-LM4852LQ online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4852LQTR-ND.
IC AMP AUDIO PWR 1.1W 24-LLP - LM4852LQ
 Order IC AMP AUDIO PWR 1.1W 24-LLP-LM4852LQ online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4852LQCT-ND.
IC AMP AUDIO PWR 6-W/CH 48-HTQFP - TPA3005D2PHPR
 Order IC AMP AUDIO PWR 6-W/CH 48-HTQFP-TPA3005D2PHPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17058-2-ND.
IC AMP AUDIO PWR 6-W/CH 48-HTQFP - TPA3005D2PHPR
 Order IC AMP AUDIO PWR 6-W/CH 48-HTQFP-TPA3005D2PHPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17058-1-ND.
IC AMP AUDIO PWR 6-W/CH 48-HTQFP - TPA3005D2PHPR
 Order IC AMP AUDIO PWR 6-W/CH 48-HTQFP-TPA3005D2PHPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17058-6-ND.
IC AMP AUDIO PWR 1.1W 24-LLP - LM4851LQ/NOPB
 Order IC AMP AUDIO PWR 1.1W 24-LLP-LM4851LQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4851LQTR-ND.
IC AMP AUDIO PWR 1.5W 24-LLP - LM4853LD/NOPB
 Order IC AMP AUDIO PWR 1.5W 24-LLP-LM4853LD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4853LDTR-ND.
IC AMP AUDIO PWR 1.1W 24-LLP - LM4851LQ/NOPB
 Order IC AMP AUDIO PWR 1.1W 24-LLP-LM4851LQ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4851LQCT-ND.
IC AMP AUDIO PWR 1.5W 24-LLP - LM4853LD/NOPB
 Order IC AMP AUDIO PWR 1.5W 24-LLP-LM4853LD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4853LDCT-ND.
IC AMP AUDIO PWR HP 40W TO220-11 - LM2876TF/NOPB
 Order IC AMP AUDIO PWR HP 40W TO220-11-LM2876TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2876TF-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3875T
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3875T online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3875T-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3876T/NOPB
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3876T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3876T-ND.