LCD MODULE 20X4 STND W/BACKLIGHT - MDLS-20464-SS-LV-G-LED-04-G - Optoelectronics

Digi-Key Part Number 153-1097-ND
Price Break
1
5
10
25
50
100
Unit Price
20.61
19.068
17.109
15.4604
14.2752
12.8838
Extended Price
20.61
95.34
171.09
386.51
713.76
1288.38
Manufacturer Part NumberMDLS-20464-SS-LV-G-LED-04-G
Product DescriptionLCD MODULE 20X4 STND W/BACKLIGHT
Quantity Available 159
All prices are in GBP

LCD MODULE 20X4 STND W/BACKLIGHT - MDLS-20464-SS-LV-G-LED-04-G - Optoelectronics Details
Technical/Catalog InformationMDLS-20464-SS-LV-G-LED-04-G
VendorVaritronix
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeTransflective
Display Format20 x 4
Character Format5 x 8 Dots
Character Size4.70mm H x 2.90mm W
BacklightLED - Green
Viewing Area76.00mm L x 25.20mm W
Operating Temperature-5°C ~ 50°C
Voltage - Supply5V
Dot Size0.50mm W x 0.50mm H
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDLS 20464 SS LV G LED 04 G
MDLS20464SSLVGLED04G
153 1097 ND
1531097ND
153-1097

Purchase LCD MODULE 20X4 STND W/BACKLIGHT - MDLS-20464-SS-LV-G-LED-04-G - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD MODULE 20X4 STND W/BACKLIGHT - MDLS-20464-SS-LV-G-LED-04-G
Optoelectronics

LCD MODULE 20X4 STND W/BACKLIGHT - MDLS-20464-SS-LV-G-LED-04-G (153-1097-ND)

Related parts Optoelectronics :
LCD MODULE 20X4 STND W/BACKLIGHT - MDLS-20464-SS-LV-G-LED-04-G
 Order LCD MODULE 20X4 STND W/BACKLIGHT-MDLS-20464-SS-LV-G-LED-04-G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1097-ND.
LCD MODULE 16X2 STD W/BACKLIGHT - MDLS-16265-SS-LV-G-LED-04-G-16
 Order LCD MODULE 16X2 STD W/BACKLIGHT-MDLS-16265-SS-LV-G-LED-04-G-16 online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1093-ND.
LCD MODULE 20X4 STN W/BACKLIGHT - MDLS-20464-LV-GLED4G
 Order LCD MODULE 20X4 STN W/BACKLIGHT-MDLS-20464-LV-GLED4G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1050-ND.
LCD MODULE 16X4 SUPERTWIST W/LED - MDLS-16465-SS-LV-G-LED-04-G
 Order LCD MODULE 16X4 SUPERTWIST W/LED-MDLS-16465-SS-LV-G-LED-04-G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1094-ND.
LCD MODULE 16X2 STANDARD - MDL-16265-SS-LV
 Order LCD MODULE 16X2 STANDARD-MDL-16265-SS-LV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1078-ND.
LCD MODULE 16X2 SUPERTWIST W/LED - MDLS-16263-C-LV-G-LED-01-G
 Order LCD MODULE 16X2 SUPERTWIST W/LED-MDLS-16263-C-LV-G-LED-01-G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number MDLS16263CLVGLED1-ND.
LCD MODULE 16X2 SILVER - MDL-16265-SS-LV-S
 Order LCD MODULE 16X2 SILVER-MDL-16265-SS-LV-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number MDL-16265-SS-LV-S-ND.
LCD MODULE 20X4 CHARACTERS - DMC-20434
 Order LCD MODULE 20X4 CHARACTERS-DMC-20434 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1086-ND.
LCD MODULE 20X4 CHARACTER - LCM-S02004DSR
 Order LCD MODULE 20X4 CHARACTER-LCM-S02004DSR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1774-ND.
LCD MODULE 8X1 SUPERTWIST W/LED - MDLS-81809-LV-GLED4G
 Order LCD MODULE 8X1 SUPERTWIST W/LED-MDLS-81809-LV-GLED4G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1030-ND.
LCD MODULE 16X1 SUPERTWIST LED - MDLS-16166-LV-GLED4G
 Order LCD MODULE 16X1 SUPERTWIST LED-MDLS-16166-LV-GLED4G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1033-ND.
LCD MODULE 20X2 SUPERTWIST W/LED - MDLS-20265-LV-GLED4G
 Order LCD MODULE 20X2 SUPERTWIST W/LED-MDLS-20265-LV-GLED4G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1040-ND.
LCD MODULE 16X2 SUPERTWIST - MDLS-16265B-LV-G-LED
 Order LCD MODULE 16X2 SUPERTWIST-MDLS-16265B-LV-G-LED online from Digi-Key. Manufactured by Varitronix. Digi-Key part number MDLS16265BLVGLED-ND.
LCD MODULE 16X1 STANDARD - MDL-16166-LV
 Order LCD MODULE 16X1 STANDARD-MDL-16166-LV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1031-ND.
LCD MODULE 20X1 SUPERTWIST - MDLS-20189-LV-G
 Order LCD MODULE 20X1 SUPERTWIST-MDLS-20189-LV-G online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1034-ND.