POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K - Potentiometers, Variable Resistors

Digi-Key Part Number 363M5K-ND
Price Break
100
Unit Price
1.0062
Extended Price
100.62
Manufacturer Part Number363M5K
Product DescriptionPOT TRIMMER 5K OHM .5W 3/8 SQ
Quantity Available Non-Stock
All prices are in GBP

POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K - Potentiometers, Variable Resistors Details
Technical/Catalog Information363M5K
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±20%
Series363
Mounting TypeThrough Hole
Other Names 363M5K
363M5K

Purchase POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K
Potentiometers, Variable Resistors

POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K (363M5K-ND)

Related parts Potentiometers, Variable Resistors:
POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K
 Order POT TRIMMER 5K OHM .5W 3/8 SQ-363M5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 363M5K-ND.
POT TRIMMER 10K OHM .5W 3/8 SQ - 363M10K
 Order POT TRIMMER 10K OHM .5W 3/8 SQ-363M10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 363M10K-ND.
POT TRIMMER 1K OHM .5W 3/8 SQ - 363M1K
 Order POT TRIMMER 1K OHM .5W 3/8 SQ-363M1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 363M1K-ND.
POT TRIMMER 5K OHM HORIZONTAL - 201UR502B
 Order POT TRIMMER 5K OHM HORIZONTAL-201UR502B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 201UR502B-ND.
POT TRIMMER 5K OHM VERTICAL - 201XR502B
 Order POT TRIMMER 5K OHM VERTICAL-201XR502B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 201XR502B-ND.
POT 10K OHM 3/8" SQ CERM ST SEAL - 3386B-1-103
 Order POT 10K OHM 3/8" SQ CERM ST SEAL-3386B-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3386B-1-103-ND.
POT 100 OHM 3/8" SQ CERM SL MT - 3292P-1-101
 Order POT 100 OHM 3/8" SQ CERM SL MT-3292P-1-101 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-101-ND.
POT 200 OHM 3/8" SQ CERM SL MT - 3292P-1-201
 Order POT 200 OHM 3/8" SQ CERM SL MT-3292P-1-201 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-201-ND.
POT 500 OHM 3/8" SQ CERM SL MT - 3292P-1-501
 Order POT 500 OHM 3/8" SQ CERM SL MT-3292P-1-501 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-501-ND.
POT 1.0K OHM 3/8" SQ CERM SL MT - 3292P-1-102
 Order POT 1.0K OHM 3/8" SQ CERM SL MT-3292P-1-102 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-102-ND.
POT 10 OHM 3/8" SQ CERM SL MT - 3299P-1-100
 Order POT 10 OHM 3/8" SQ CERM SL MT-3299P-1-100 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3299P-100-ND.
POT 2.0K OHM 3/8" SQ CERM SL MT - 3292P-1-202
 Order POT 2.0K OHM 3/8" SQ CERM SL MT-3292P-1-202 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-202-ND.
POT 5.0K OHM 3/8" SQ CERM SL MT - 3292P-1-502
 Order POT 5.0K OHM 3/8" SQ CERM SL MT-3292P-1-502 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-502-ND.
POT 20 OHM 3/8" SQ CERM SL MT - 3299P-1-200
 Order POT 20 OHM 3/8" SQ CERM SL MT-3299P-1-200 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3299P-200-ND.
POT 20K OHM 3/8" SQ CERM SL MT - 3292P-1-203
 Order POT 20K OHM 3/8" SQ CERM SL MT-3292P-1-203 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3292P-203-ND.