CONN HEADER .100 DUAL STR 8POS - PZC04DFEN - Connectors

Digi-Key Part Number S2251-04-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.67
1.496
1.232
0.97388
0.836
0.76267
0.73334
Extended Price
1.67
14.96
123.20
486.94
836.00
3813.35
7333.40
Manufacturer Part NumberPZC04DFEN
Product DescriptionCONN HEADER .100 DUAL STR 8POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 8POS - PZC04DFEN - Connectors Details
Technical/Catalog InformationPZC04DFEN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC04DFEN
PZC04DFEN
S2251 04 ND
S225104ND
S2251-04

Purchase CONN HEADER .100 DUAL STR 8POS - PZC04DFEN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 8POS - PZC04DFEN
Connectors

CONN HEADER .100 DUAL STR 8POS - PZC04DFEN (S2251-04-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 8POS - PZC04DFEN
 Order CONN HEADER .100 DUAL STR 8POS-PZC04DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2251-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAAN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DABN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DACN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DADN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2042-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAEN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2052-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAFN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2062-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAGN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2072-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAHN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2082-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DFAN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2212-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DFBN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2222-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DFCN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2232-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DFDN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2242-04-ND.
CONN HEADER .100 DUAL STR 8POS - PZC04DAAN
 Order CONN HEADER .100 DUAL STR 8POS-PZC04DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DFEN
 Order CONN HEADER .100 DUAL STR 8POS-PTC04DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2252-04-ND.