CONN HEADER .100 DUAL STR 14POS - PZC07DFEN - Connectors

Digi-Key Part Number S2251-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.26
2.026
1.6681
1.31856
1.1319
1.03261
0.9929
Extended Price
2.26
20.26
166.81
659.28
1131.90
5163.05
9929.00
Manufacturer Part NumberPZC07DFEN
Product DescriptionCONN HEADER .100 DUAL STR 14POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 DUAL STR 14POS - PZC07DFEN - Connectors Details
Technical/Catalog InformationPZC07DFEN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC07DFEN
PZC07DFEN
S2251 07 ND
S225107ND
S2251-07

Purchase CONN HEADER .100 DUAL STR 14POS - PZC07DFEN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 14POS - PZC07DFEN
Connectors

CONN HEADER .100 DUAL STR 14POS - PZC07DFEN (S2251-07-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 14POS - PZC07DFEN
 Order CONN HEADER .100 DUAL STR 14POS-PZC07DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2251-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DABN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DACN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DADN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2042-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAEN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2052-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAFN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2062-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAGN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2072-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAHN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2082-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFAN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2212-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFBN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2222-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFCN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2232-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFDN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2242-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PZC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DFEN
 Order CONN HEADER .100 DUAL STR 14POS-PTC07DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2252-07-ND.