DIODE ULTRAFAST 600V 80A TO-218 - RURU8060 - Discrete Semiconductor Products

Digi-Key Part Number RURU8060-ND
Price Break
1
10
100
250
500
1000
5000
10000
Unit Price
3.3
2.64
2.0531
1.95048
1.90648
1.86981
1.83315
1.79649
Extended Price
3.30
26.40
205.31
487.62
953.24
1869.81
9165.75
17964.90
Manufacturer Part NumberRURU8060
Product DescriptionDIODE ULTRAFAST 600V 80A TO-218
Quantity Available Non-Stock
All prices are in GBP

DIODE ULTRAFAST 600V 80A TO-218 - RURU8060 - Discrete Semiconductor Products Details
Technical/Catalog InformationRURU8060
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating80A
Package / CaseTO-218
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)75ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RURU8060
RURU8060

Purchase DIODE ULTRAFAST 600V 80A TO-218 - RURU8060 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULTRAFAST 600V 80A TO-218 - RURU8060
Discrete Semiconductor Products

DIODE ULTRAFAST 600V 80A TO-218 - RURU8060 (RURU8060-ND)

Related parts Discrete Semiconductor Products:
DIODE ULTRAFAST 600V 80A TO-218 - RURU8060
 Order DIODE ULTRAFAST 600V 80A TO-218-RURU8060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURU8060-ND.
DIODE ULTRAFAST 600V 80A TO-247 - RURG8060
 Order DIODE ULTRAFAST 600V 80A TO-247-RURG8060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG8060-ND.
DIODE ULTRAFAST 600V 100A TO-218 - RURU10060
 Order DIODE ULTRAFAST 600V 100A TO-218-RURU10060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURU10060-ND.
DIODE ULTRAFAST 600V 150A TO-218 - RURU15060
 Order DIODE ULTRAFAST 600V 150A TO-218-RURU15060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURU15060-ND.
DIODE ULTRAFAST 600V 30A TO-247 - RURG3060
 Order DIODE ULTRAFAST 600V 30A TO-247-RURG3060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG3060-ND.
DIODE ULTRAFAST 600V 50A TO-247 - RURG5060
 Order DIODE ULTRAFAST 600V 50A TO-247-RURG5060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG5060-ND.
DIODE ULTRAFAST 1000V 80A TO-247 - RURG80100
 Order DIODE ULTRAFAST 1000V 80A TO-247-RURG80100 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG80100-ND.
DIODE ULTRAFAST 600V 8A TO-220AC - RURP860
 Order DIODE ULTRAFAST 600V 8A TO-220AC-RURP860 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURP860-ND.
DIODE ULTRAFAST 600V 3A DO-214AB - ES3J
 Order DIODE ULTRAFAST 600V 3A DO-214AB-ES3J online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES3JTR-ND.
DIODE ULTRAFAST 600V 3A DO-214AB - ES3J
 Order DIODE ULTRAFAST 600V 3A DO-214AB-ES3J online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES3JCT-ND.
DIODE ULTRAFAST 8A 200V TO-220AC - MUR820
 Order DIODE ULTRAFAST 8A 200V TO-220AC-MUR820 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MUR820FS-ND.
DIODE ULTRAFAST 8A 600V TO-220AC - MUR860
 Order DIODE ULTRAFAST 8A 600V TO-220AC-MUR860 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MUR860FS-ND.
DIODE ULTRAFAST 1200V 30A TO-247 - RURG30120
 Order DIODE ULTRAFAST 1200V 30A TO-247-RURG30120 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG30120-ND.
DIODE ULTRAFAST 1000V 15A TO-220 - RURP15100
 Order DIODE ULTRAFAST 1000V 15A TO-220-RURP15100 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURP15100-ND.
DIODE UFAST 600V 15A TO-220AC - RURP1560
 Order DIODE UFAST 600V 15A TO-220AC-RURP1560 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURP1560-ND.