IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8 - Integrated Circuits (ICs)

Digi-Key Part Number FM93C66M8-ND
Price Break
1
25
100
250
500
1000
5000
10000
25000
Unit Price
0.55
0.4632
0.3707
0.278
0.25946
0.24648
0.23629
0.23166
0.22703
Extended Price
0.55
11.58
37.07
69.50
129.73
246.48
1181.45
2316.60
5675.75
Manufacturer Part NumberFM93C66M8
Product DescriptionIC EEPROM CMOS 4K BIT 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationFM93C66M8
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (256 x 16)
Speed1MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FM93C66M8
FM93C66M8

Purchase IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8
Integrated Circuits (ICs)

IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8 (FM93C66M8-ND)

Related parts Integrated Circuits (ICs):
IC EEPROM CMOS 4K BIT 8-SOIC - FM93C66M8
 Order IC EEPROM CMOS 4K BIT 8-SOIC-FM93C66M8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66M8-ND.
IC EEPROM CMOS 16K BIT 8-SOIC - FM93C86AM8
 Order IC EEPROM CMOS 16K BIT 8-SOIC-FM93C86AM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C86AM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46ALM8
 Order IC EEPROM CMOS 1K BIT 8-SOIC-FM93C46ALM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46ALM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46EM8
 Order IC EEPROM CMOS 1K BIT 8-SOIC-FM93C46EM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46LM8
 Order IC EEPROM CMOS 1K BIT 8-SOIC-FM93C46LM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46LM8-ND.
IC EEPROM CMOS 1K BIT 8-SOIC - FM93C46M8
 Order IC EEPROM CMOS 1K BIT 8-SOIC-FM93C46M8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46M8-ND.
IC EEPROM CMOS 2K BIT 8-SOIC - FM93C56M8
 Order IC EEPROM CMOS 2K BIT 8-SOIC-FM93C56M8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56M8-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66EN
 Order IC EEPROM CMOS 4K BIT 8-DIP-FM93C66EN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66EN-ND.
IC EEPROM CMOS 4K BIT 8-DIP - FM93C66N
 Order IC EEPROM CMOS 4K BIT 8-DIP-FM93C66N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C66N-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46EN
 Order IC EEPROM CMOS 1K BIT 8-DIP-FM93C46EN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46EN-ND.
IC EEPROM CMOS 1K BIT 8-DIP - FM93C46N
 Order IC EEPROM CMOS 1K BIT 8-DIP-FM93C46N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C46N-ND.
IC EEPROM CMOS 2K BIT 8-DIP - FM93C56N
 Order IC EEPROM CMOS 2K BIT 8-DIP-FM93C56N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C56N-ND.
IC EEPROM W/DATAPRO 1K 8-SOIC - FM93CS46M8
 Order IC EEPROM W/DATAPRO 1K 8-SOIC-FM93CS46M8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS46M8-ND.
IC EEPROM W/DATAPRO 2K 8-SOIC - FM93CS56LM8
 Order IC EEPROM W/DATAPRO 2K 8-SOIC-FM93CS56LM8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS56LM8-ND.
IC EEPROM W/DATAPRO 2K 8-SOIC - FM93CS56M8
 Order IC EEPROM W/DATAPRO 2K 8-SOIC-FM93CS56M8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS56M8-ND.