SPEAKER W/FLEX TABS LP Z=30 - CM-28431

Digi-Key Part Number 423-1037-ND
Price Break
1
10
100
500
1000
5000
Unit Price
14.62
13.176
9.4117
8.94068
8.67283
8.41284
Extended Price
14.62
131.76
941.17
4470.34
8672.83
42064.20
Manufacturer Part NumberCM-28431
Product DescriptionSPEAKER W/FLEX TABS LP Z=30
Quantity Available 210
All prices are in GBP

SPEAKER W/FLEX TABS LP Z=30 - CM-28431 Details
Technical/Catalog InformationCM-28431
VendorKnowles Acoustics
CategoryAudio Products
Frequency Range-
Impedance30
TypeMagnetic, Balanced Armature, Face Port
Size / Dimension16.64mm Dia x 8.36mm H
Sound Pressure Level-
Power - Rated-
Power - Max-
TerminationFlex Contacts
Material - Cone-
Material - Magnet-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CM 28431
CM28431
423 1037 ND
4231037ND
423-1037

Purchase SPEAKER W/FLEX TABS LP Z=30 - CM-28431
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SPEAKER W/FLEX TABS LP Z=30 - CM-28431
SPEAKER W/FLEX TABS LP Z=30 - CM-28431

SPEAKER W/FLEX TABS LP Z=30 - CM-28431 (423-1037-ND)

Related parts:
SPEAKER W/FLEX TABS LP Z=30 - CM-28431
 Order SPEAKER W/FLEX TABS LP Z=30-CM-28431 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1037-ND.
SPEAKER W/FLEX TABS LP Z=150 - CM-23152
 Order SPEAKER W/FLEX TABS LP Z=150-CM-23152 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1036-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
 Order SPEAKER Z=3.3O OHMS PORT ON END-ED-29689 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER BALANCE WIDE BAND - CI-22955
 Order SPEAKER BALANCE WIDE BAND-CI-22955 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1057-ND.
SPKER Z=196 OHM SS PORT ON EDGE - ED-27045
 Order SPKER Z=196 OHM SS PORT ON EDGE-ED-27045 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-7045-ND.
ACOUSTIC DAMPER BROWN 1000OHMS - BF-1860
 Order ACOUSTIC DAMPER BROWN 1000OHMS-BF-1860 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BF-1860-ND.
MIC ACCELEROMETER VIBRATE SENSE - BU-21771
 Order MIC ACCELEROMETER VIBRATE SENSE-BU-21771 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1004-ND.
MIC ELECTRET OMNI STD SENS/RESP - EA-21842
 Order MIC ELECTRET OMNI STD SENS/RESP-EA-21842 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1005-ND.
MIC ELECTRET NOISE CANCELLING - NR-23160
 Order MIC ELECTRET NOISE CANCELLING-NR-23160 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
MIC ELECTRET NOISE CANCEL WTRPRF - WP-23501
 Order MIC ELECTRET NOISE CANCEL WTRPRF-WP-23501 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1011-ND.
MIC ELECTRET OMNI WATERPROOF - WP-23502
 Order MIC ELECTRET OMNI WATERPROOF-WP-23502 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1012-ND.
MIC ELECTRET 50' SUBMERSIBLE - MR-28406
 Order MIC ELECTRET 50' SUBMERSIBLE-MR-28406 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1016-ND.
MIC CONDENSER ELECT-44+-2DB PINS - MD9745APZ-F
 Order MIC CONDENSER ELECT-44+-2DB PINS-MD9745APZ-F online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1023-ND.
MIC CONDENSER ELECT-41+-3DB PINS - MD9745APA-1
 Order MIC CONDENSER ELECT-41+-3DB PINS-MD9745APA-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1024-ND.
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23539
 Order ASSY BOOM LT HEADSET NR-3160MIC-PNR-23539 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-3539-ND.