MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1 - Audio Products

Digi-Key Part Number 423-1025-ND
Price Break
1
10
100
Unit Price
1.68
1.555
1.4026
Extended Price
1.68
15.55
140.26
Manufacturer Part NumberMD9755USZ-1
Product DescriptionMIC CONDENSER ELECT-44+-2DB SOLD
Quantity Available 220
All prices are in GBP

MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1 - Audio Products Details
Technical/Catalog InformationMD9755USZ-1
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-44dB ±2dB
Voltage - Rated1.5 ~ 10V
Current0.5mA
TypeElectret Condenser
Size / Dimension9.7mm Dia x 5.5mm H
Frequency100Hz ~ 10kHz
S/N Ratio>55dB
Filter Type-
Impedance2200
TerminationPads
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MD9755USZ 1
MD9755USZ1
423 1025 ND
4231025ND
423-1025

Purchase MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1 - Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1
Audio Products

MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1 (423-1025-ND)

Related parts Audio Products:
MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1
 Order MIC CONDENSER ELECT-44+-2DB SOLD-MD9755USZ-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1025-ND.
MIC CONDENSER ELECT-38+-4DB SOLD - MD6030ASZ-1
 Order MIC CONDENSER ELECT-38+-4DB SOLD-MD6030ASZ-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1018-ND.
MIC CONDENSER ELECT-44+-3DB SOLD - MD6052ASZ-2
 Order MIC CONDENSER ELECT-44+-3DB SOLD-MD6052ASZ-2 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1021-ND.
MIC CONDENSER ELECT-42+-3DB SOLD - MD6052USZ-1
 Order MIC CONDENSER ELECT-42+-3DB SOLD-MD6052USZ-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1022-ND.
MIC CONDENSER ELECT-44+-2DB PINS - MD9745APZ-F
 Order MIC CONDENSER ELECT-44+-2DB PINS-MD9745APZ-F online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1023-ND.
MIC CONDENSER ELECT-42+-3DB SOLD - MD6022ASC-0
 Order MIC CONDENSER ELECT-42+-3DB SOLD-MD6022ASC-0 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1017-ND.
MIC CONDENSER ELECT-41+-3DB PINS - MD9745APA-1
 Order MIC CONDENSER ELECT-41+-3DB PINS-MD9745APA-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1024-ND.
MIC CONDENSER ELEC -44+-2DB 6MM - MB6013ABC-2
 Order MIC CONDENSER ELEC -44+-2DB 6MM-MB6013ABC-2 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1041-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
 Order MIC CONDENSER ELEC -44+-3DB SLDR-MB4015ASC-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
MIC CONDENSER ELEC -44+-2DB 4MM - MB4015ABC-2
 Order MIC CONDENSER ELEC -44+-2DB 4MM-MB4015ABC-2 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1049-ND.
MIC CONDENSER ELECT NC -39+-4DB - MD6030NSZ-0
 Order MIC CONDENSER ELECT NC -39+-4DB-MD6030NSZ-0 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1019-ND.
MIC CONDENSER ELECT-42+-4DB SOL - MD9765ASZ-0
 Order MIC CONDENSER ELECT-42+-4DB SOL-MD9765ASZ-0 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1026-ND.
MIC CONDENSER ELECT NC -38+-3DB - MD9752NSZ-0
 Order MIC CONDENSER ELECT NC -38+-3DB-MD9752NSZ-0 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1027-ND.
MIC CONDENSER ELEC -42+-3DB SLDR - MB6027ASC-1
 Order MIC CONDENSER ELEC -42+-3DB SLDR-MB6027ASC-1 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1045-ND.
MIC CONDENSER ELECT -42+-3DB PIN - MD6022APC-0
 Order MIC CONDENSER ELECT -42+-3DB PIN-MD6022APC-0 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number MD6022APC-0-ND.