BIT FOR AWG-26 & 28 - BT-2628

Digi-Key Part Number K103-ND
Price Break
1
Unit Price
15.97
Extended Price
15.97
Manufacturer Part NumberBT-2628
Product DescriptionBIT FOR AWG-26 & 28
Quantity Available Non-Stock
All prices are in GBP

BIT FOR AWG-26 & 28 - BT-2628 Details
Technical/Catalog InformationBT-2628
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Gauge/AWG26-28 AWG
Features-
Other Names BT 2628
BT2628
K103 ND
K103ND
K103

Purchase BIT FOR AWG-26 & 28 - BT-2628
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BIT FOR AWG-26 & 28 - BT-2628
BIT FOR AWG-26 & 28 - BT-2628

BIT FOR AWG-26 & 28 - BT-2628 (K103-ND)

Related parts :
BIT FOR AWG-26 & 28 - BT-2628
 Order BIT FOR AWG-26 & 28-BT-2628 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K103-ND.
BIT FOR AWG-30 - BT-30
 Order BIT FOR AWG-30-BT-30 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K102-ND.
CUT/STRIP/WRAP BIT 30 AWG - CSW30M-3619
 Order CUT/STRIP/WRAP BIT 30 AWG-CSW30M-3619 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K328-ND.
ACCY BIT/SLEEVE UNWRAP 26-32AWG - PUW2830
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
TOOL ADJ WIRE STRIPPER 18 28 AWG - ST-550
 Order TOOL ADJ WIRE STRIPPER 18 28 AWG-ST-550 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K276-ND.
ACCY SLEEVE FOR 28/30AWG BIT - P3032
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
30-AWG WHITE 50 FT ROLL - R-30W-0050
 Order 30-AWG WHITE 50 FT ROLL-R-30W-0050 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K231-ND.
30-AWG RED 50 FT ROLL - R-30R-0050
 Order 30-AWG RED 50 FT ROLL-R-30R-0050 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K232-ND.
WRAP ID SOCKET .6" SPACE 28PIN - ID-28-50
 Order WRAP ID SOCKET .6" SPACE 28PIN-ID-28-50 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K272-ND.
WIRE WRAP GUN 115V ERGO - OK-20
 Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
ACCY BIT WIREWRAP 28AWG FOR OK20 - WB28SHM
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
 Order ACCY BIT WIRE WRAPPING 30AWG-SB30MSH-B online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
ACCY SLEEVE FOR 26AWG BIT - P26LN
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
REPL. TIP 28 PIN PLCC (SAI-644) - S8-P28
 Order REPL. TIP 28 PIN PLCC (SAI-644)-S8-P28 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K309-ND.