TRANSFORMER WALL 18VDC 600MA - 830AS18060 - Power Supplies

Digi-Key Part Number MT7169-ND
Price Break
240
Unit Price
4.24383
Extended Price
1018.52
Manufacturer Part Number830AS18060
Product DescriptionTRANSFORMER WALL 18VDC 600MA
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER WALL 18VDC 600MA - 830AS18060 - Power Supplies Details
Technical/Catalog Information830AS18060
VendorTamura
CategoryPower Supplies
Cord Plug2.1mm I.D. x 5.5mm O.D. x 12.5mm Female R/A
Transformer TypeLinear, Unregulated
Voltage - Input120VAC
Voltage - Output per Connector18VDC
Current - Output600mA
PolarizationPositive Center
Output Power10.5W
FormWall Mount (2 Prong)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 830AS18060
830AS18060
MT7169 ND
MT7169ND
MT7169

Purchase TRANSFORMER WALL 18VDC 600MA - 830AS18060 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER WALL 18VDC 600MA - 830AS18060
Power Supplies

TRANSFORMER WALL 18VDC 600MA - 830AS18060 (MT7169-ND)

Related parts Power Supplies :
TRANSFORMER WALL 18VDC 600MA - 830AS18060
 Order TRANSFORMER WALL 18VDC 600MA-830AS18060 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7169-ND.
TRANSFORMER WALL 20VAC 600MA - 820A0065-03
 Order TRANSFORMER WALL 20VAC 600MA-820A0065-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7106-ND.
TRANSFORMER WALL 9VDC 600MA - 420AS09060
 Order TRANSFORMER WALL 9VDC 600MA-420AS09060 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7143-ND.
TRANSFORMER WALL 18VDC 60MA - 212AS18006
 Order TRANSFORMER WALL 18VDC 60MA-212AS18006 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7153-ND.
TRANSFORMER WALL 18VDC 200MA - 318AS18020
 Order TRANSFORMER WALL 18VDC 200MA-318AS18020 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7154-ND.
TRANSFORMER WALL 18VDC 350MA - 420AS18035
 Order TRANSFORMER WALL 18VDC 350MA-420AS18035 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7155-ND.
TRANSFORMER WALL 18VDC 700MA - 835AS18070
 Order TRANSFORMER WALL 18VDC 700MA-835AS18070 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7156-ND.
TRANSFORMER WALL 3VDC 600MA - 420FG41310
 Order TRANSFORMER WALL 3VDC 600MA-420FG41310 online from Digi-Key. Manufactured by Tamura. Digi-Key part number 420FG41310-ND.
TRANSFORMER WALL 7.5VDC 600MA - 425FG41615
 Order TRANSFORMER WALL 7.5VDC 600MA-425FG41615 online from Digi-Key. Manufactured by Tamura. Digi-Key part number 425FG41615-ND.
TRANSFORMER WALL 9VDC 600MA - 425FG41617
 Order TRANSFORMER WALL 9VDC 600MA-425FG41617 online from Digi-Key. Manufactured by Tamura. Digi-Key part number 425FG41617-ND.
TRANSFORMER WALL 5VDC 600MA - 816AR4201
 Order TRANSFORMER WALL 5VDC 600MA-816AR4201 online from Digi-Key. Manufactured by Tamura. Digi-Key part number 816AR4201-ND.
TRANSFORMER WALL 10VAC 1200MA - 820A0060-03
 Order TRANSFORMER WALL 10VAC 1200MA-820A0060-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7101-ND.
TRANSFORMER WALL 12VAC 1000MA - 820A0061-03
 Order TRANSFORMER WALL 12VAC 1000MA-820A0061-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7102-ND.
TRANSFORMER WALL 14VAC 850MA - 820A0062-03
 Order TRANSFORMER WALL 14VAC 850MA-820A0062-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7103-ND.
TRANSFORMER WALL 16VAC 750MA - 820A0063-03
 Order TRANSFORMER WALL 16VAC 750MA-820A0063-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7104-ND.