IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS - Integrated Circuits (ICs)

Digi-Key Part Number MCP6543-I/MS-ND
Price Break
1000
Unit Price
0.26136
Extended Price
261.36
Manufacturer Part NumberMCP6543-I/MS
Product DescriptionIC COMP PUSHPULL 1.6V SNGL 8MSOP
Quantity Available Non-Stock
All prices are in GBP

IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS - Integrated Circuits (ICs) Details
Technical/Catalog InformationMCP6543-I/MS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply1.6 V ~ 5.5 V
Number of Elements1 - Single
Package / Case8-MSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP6543 I MS
MCP6543IMS

Purchase IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS
Integrated Circuits (ICs)

IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS (MCP6543-I/MS-ND)

Related parts Integrated Circuits (ICs):
IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS
 Order IC COMP PUSHPULL 1.6V SNGL 8MSOP-MCP6543-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543-I/MS-ND.
IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6541-I/MS
 Order IC COMP PUSHPULL 1.6V SNGL 8MSOP-MCP6541-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541-I/MS-ND.
IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543T-I/MS
 Order IC COMP PUSHPULL 1.6V SNGL 8MSOP-MCP6543T-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543T-I/MS-ND.
IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6541T-I/MS
 Order IC COMP PUSHPULL 1.6V SNGL 8MSOP-MCP6541T-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541T-I/MS-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542-I/MS
 Order IC COMP PUSHPULL 1.6V DUAL 8MSOP-MCP6542-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542-I/MS-ND.
IC COMP PUSHPULL 1.6V SNGL 8SOIC - MCP6543-I/SN
 Order IC COMP PUSHPULL 1.6V SNGL 8SOIC-MCP6543-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543-I/SN-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542T-I/MS
 Order IC COMP PUSHPULL 1.6V DUAL 8MSOP-MCP6542T-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542T-I/MS-ND.
IC COMP PUSHPULL 1.6V SNGL 8-DIP - MCP6543-I/P
 Order IC COMP PUSHPULL 1.6V SNGL 8-DIP-MCP6543-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543-I/P-ND.
IC COMP PUSHPULL 1.6V SNGL 8-DIP - MCP6541-I/P
 Order IC COMP PUSHPULL 1.6V SNGL 8-DIP-MCP6541-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541-I/P-ND.
IC COMP PUSHPULL 1.6V SNGL 8SOIC - MCP6541-I/SN
 Order IC COMP PUSHPULL 1.6V SNGL 8SOIC-MCP6541-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541-I/SN-ND.
IC COMP PUSHPULL 1.6V SNGL 8SOIC - MCP6541T-I/SN
 Order IC COMP PUSHPULL 1.6V SNGL 8SOIC-MCP6541T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541T-I/SN-ND.
IC COMP PUSHPULL 1.6V SNGL 8SOIC - MCP6543T-I/SN
 Order IC COMP PUSHPULL 1.6V SNGL 8SOIC-MCP6543T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543T-I/SN-ND.
IC COMP OPENDRN 1.6V SNGL 8-MSOP - MCP6548-I/MS
 Order IC COMP OPENDRN 1.6V SNGL 8-MSOP-MCP6548-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6548-I/MS-ND.
IC COMP OPENDRN 1.6V SNGL 8-MSOP - MCP6546-I/MS
 Order IC COMP OPENDRN 1.6V SNGL 8-MSOP-MCP6546-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6546-I/MS-ND.
IC COMP OPENDRN 1.6V SNGL 8-MSOP - MCP6548T-I/MS
 Order IC COMP OPENDRN 1.6V SNGL 8-MSOP-MCP6548T-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6548T-I/MS-ND.