IC COMP PUSHPULL 1.6V QUAD 14DIP - MCP6544-I/P - Integrated Circuits (ICs)

Digi-Key Part Number MCP6544-I/P-ND
Price Break
420
Unit Price
0.66793
Extended Price
280.53
Manufacturer Part NumberMCP6544-I/P
Product DescriptionIC COMP PUSHPULL 1.6V QUAD 14DIP
Quantity Available Non-Stock
All prices are in GBP

IC COMP PUSHPULL 1.6V QUAD 14DIP - MCP6544-I/P - Integrated Circuits (ICs) Details
Technical/Catalog InformationMCP6544-I/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply1.6 V ~ 5.5 V
Number of Elements4 - Quad
Package / Case14-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP6544 I P
MCP6544IP

Purchase IC COMP PUSHPULL 1.6V QUAD 14DIP - MCP6544-I/P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMP PUSHPULL 1.6V QUAD 14DIP - MCP6544-I/P
Integrated Circuits (ICs)

IC COMP PUSHPULL 1.6V QUAD 14DIP - MCP6544-I/P (MCP6544-I/P-ND)

Related parts Integrated Circuits (ICs):
IC COMP PUSHPULL 1.6V QUAD 14DIP - MCP6544-I/P
 Order IC COMP PUSHPULL 1.6V QUAD 14DIP-MCP6544-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6544-I/P-ND.
IC COMP PUSHPUL 1.6V QUAD14TSSOP - MCP6544-I/ST
 Order IC COMP PUSHPUL 1.6V QUAD14TSSOP-MCP6544-I/ST online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6544-I/ST-ND.
IC COMP PUSHPULL 1.6V QUAD14SOIC - MCP6544-I/SL
 Order IC COMP PUSHPULL 1.6V QUAD14SOIC-MCP6544-I/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6544-I/SL-ND.
IC COMP OPENDRN 1.6V QUAD 14SOIC - MCP6549-I/SL
 Order IC COMP OPENDRN 1.6V QUAD 14SOIC-MCP6549-I/SL online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6549-I/SL-ND.
IC COMP OPENDRN 1.6V QUAD 14-DIP - MCP6549-I/P
 Order IC COMP OPENDRN 1.6V QUAD 14-DIP-MCP6549-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6549-I/P-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542-I/MS
 Order IC COMP PUSHPULL 1.6V DUAL 8MSOP-MCP6542-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542-I/MS-ND.
IC COMP PUSHPULL 1.6V DUAL 8-DIP - MCP6542-I/P
 Order IC COMP PUSHPULL 1.6V DUAL 8-DIP-MCP6542-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542-I/P-ND.
IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6543-I/MS
 Order IC COMP PUSHPULL 1.6V SNGL 8MSOP-MCP6543-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543-I/MS-ND.
IC COMP PUSHPULL 1.6V DUAL 8SOIC - MCP6542-I/SN
 Order IC COMP PUSHPULL 1.6V DUAL 8SOIC-MCP6542-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542-I/SN-ND.
IC COMP PUSHPULL 1.6V SNGL 8MSOP - MCP6541-I/MS
 Order IC COMP PUSHPULL 1.6V SNGL 8MSOP-MCP6541-I/MS online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541-I/MS-ND.
IC COMP PUSHPULL 1.6V SNGL 8-DIP - MCP6543-I/P
 Order IC COMP PUSHPULL 1.6V SNGL 8-DIP-MCP6543-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543-I/P-ND.
IC COMP PUSHPULL 1.6V SNGL 8SOIC - MCP6543-I/SN
 Order IC COMP PUSHPULL 1.6V SNGL 8SOIC-MCP6543-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6543-I/SN-ND.
IC COMP PUSHPULL 1.6V SNGL 8-DIP - MCP6541-I/P
 Order IC COMP PUSHPULL 1.6V SNGL 8-DIP-MCP6541-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541-I/P-ND.
IC COMP PUSHPULL 1.6V SNGL 8SOIC - MCP6541-I/SN
 Order IC COMP PUSHPULL 1.6V SNGL 8SOIC-MCP6541-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6541-I/SN-ND.
IC COMP PUSHPUL 1.6V QUAD14TSSOP - MCP6544T-I/ST
 Order IC COMP PUSHPUL 1.6V QUAD14TSSOP-MCP6544T-I/ST online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6544T-I/ST-ND.