RESISTOR NETWORK 22K TAPE & REEL - 766161223GTR - Resistors
RESISTOR NETWORK 22K TAPE & REEL - 766161223GTR - Resistors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
RESISTOR NETWORK 22K TAPE & REEL - 766161223GTR (766161223GTR-ND)
Related parts Resistors:RESISTOR NETWORK 22K TAPE & REEL - 766161223GTR
Order RESISTOR NETWORK 22K TAPE & REEL-766161223GTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161223GTR-ND.
RESISTOR NET 4.7K OHM SMD - 752241472J
Order RESISTOR NET 4.7K OHM SMD-752241472J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-472-J-ND.
RESISTOR ARRAY ZERO OHM JUMPER - 742C163000X
Order RESISTOR ARRAY ZERO OHM JUMPER-742C163000X online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C163000X-ND.
RESISTOR ARRAY 33K 4 RES SMD - 742X083333J
Order RESISTOR ARRAY 33K 4 RES SMD-742X083333J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742X083333J-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JTR
Order RES ARRAY 22K OHM 4TERM 2RES SMD-742C043223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043223JTR-ND.
RES ARRAY 22K OHM 8TERM 4RES SMD - 742C083223JTR
Order RES ARRAY 22K OHM 8TERM 4RES SMD-742C083223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083223JTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JTR
Order RES ARRAY 22K OHM 4TERM 2RES SMD-743C043223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043223JTR-ND.
RES ARRAY 22K OHM 8TERM 4RES SMD - 743C083223JTR
Order RES ARRAY 22K OHM 8TERM 4RES SMD-743C083223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083223JTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 744C043223JTR
Order RES ARRAY 22K OHM 4TERM 2RES SMD-744C043223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C043223JTR-ND.
RES ARRAY 22K OHM 8TERM 4RES SMD - 744C083223JTR
Order RES ARRAY 22K OHM 8TERM 4RES SMD-744C083223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C083223JTR-ND.
RES ARRAY 22K OHM 10TRM BUSS SMD - 745C101223JTR
Order RES ARRAY 22K OHM 10TRM BUSS SMD-745C101223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101223JTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JTR
Order RES ARRAY 22K OHM 4TERM 2RES SMD-742C043223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043223JCT-ND.
RES ARRAY 22K OHM 8TERM 4RES SMD - 742C083223JTR
Order RES ARRAY 22K OHM 8TERM 4RES SMD-742C083223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083223JCT-ND.
RES ARRAY 22K OHM 16TRM 8RES SMD - 742C163223JTR
Order RES ARRAY 22K OHM 16TRM 8RES SMD-742C163223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163223JCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JTR
Order RES ARRAY 22K OHM 4TERM 2RES SMD-743C043223JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043223JCT-ND.