RELAY SSR 120VAC 16A ZC 4-SIP - S116S02 - Relays

Digi-Key Part Number 425-1228-5-ND
Price Break
1
10
25
50
100
1000
Unit Price
3.33
2.995
2.662
2.3292
2.2095
1.79685
Extended Price
3.33
29.95
66.55
116.46
220.95
1796.85
Manufacturer Part NumberS116S02
Product DescriptionRELAY SSR 120VAC 16A ZC 4-SIP
Quantity Available 0
All prices are in GBP

RELAY SSR 120VAC 16A ZC 4-SIP - S116S02 - Relays Details
Technical/Catalog InformationS116S02
VendorSharp Microelectronics
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current16A
Voltage - Input1.2VDC
Voltage - Load0 ~ 120V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesS116
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S116S02
S116S02
425 1228 5 ND
42512285ND
425-1228-5

Purchase RELAY SSR 120VAC 16A ZC 4-SIP - S116S02 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 120VAC 16A ZC 4-SIP - S116S02
Relays

RELAY SSR 120VAC 16A ZC 4-SIP - S116S02 (425-1228-5-ND)

Related parts Relays:
RELAY SSR 120VAC 16A ZC 4-SIP - S116S02
 Order RELAY SSR 120VAC 16A ZC 4-SIP-S116S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1228-5-ND.
RELAY SSR 120VAC 1.6A ZC 4-SIP - S101N12
 Order RELAY SSR 120VAC 1.6A ZC 4-SIP-S101N12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1209-5-ND.
RELAY SSR 120VAC 16A ZC 4-SIP - S116S02F
 Order RELAY SSR 120VAC 16A ZC 4-SIP-S116S02F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2399-5-ND.
RELAY SSR 120VAC 3A ZC 4-SIP - S101S06V
 Order RELAY SSR 120VAC 3A ZC 4-SIP-S101S06V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1211-5-ND.
RELAY SSR 120VAC 3A ZC 4-SIP - S101S16V
 Order RELAY SSR 120VAC 3A ZC 4-SIP-S101S16V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1213-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1215-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S12
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1218-5-ND.
RELAY SSR 120VAC 2A ZC 4-SIP - S102T02
 Order RELAY SSR 120VAC 2A ZC 4-SIP-S102T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1220-5-ND.
RELAY SSR 120VAC 5A ZC 4-SIP - S105T02
 Order RELAY SSR 120VAC 5A ZC 4-SIP-S105T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1222-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S108T02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S108T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1224-5-ND.
RELAY SSR 120VAC 12A ZC 4-SIP - S112S02
 Order RELAY SSR 120VAC 12A ZC 4-SIP-S112S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1226-5-ND.
RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01
 Order RELAY SSR 120VAC 16A TRIAC 4-SIP-S116S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1227-5-ND.
RELAY SSR 240VAC 1.6A ZC 4-SIP - S201N12
 Order RELAY SSR 240VAC 1.6A ZC 4-SIP-S201N12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1242-5-ND.
RELAY SSR 240VAC 16A ZC 4-SIP - S216S02
 Order RELAY SSR 240VAC 16A ZC 4-SIP-S216S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1267-5-ND.
RELAY SSR 240VAC 16A ZC 4-SIP - S216SE2
 Order RELAY SSR 240VAC 16A ZC 4-SIP-S216SE2 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1269-5-ND.