RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01 - Relays

Digi-Key Part Number 425-1227-5-ND
Price Break
1
10
25
50
100
1000
Unit Price
3.05
2.747
2.442
2.1368
2.0269
1.64835
Extended Price
3.05
27.47
61.05
106.84
202.69
1648.35
Manufacturer Part NumberS116S01
Product DescriptionRELAY SSR 120VAC 16A TRIAC 4-SIP
Quantity Available 0
All prices are in GBP

RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01 - Relays Details
Technical/Catalog InformationS116S01
VendorSharp Microelectronics
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current16A
Voltage - Input1.2VDC
Voltage - Load0 ~ 120V
Output TypeAC
On-State Resistance-
SeriesS116
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S116S01
S116S01
425 1227 5 ND
42512275ND
425-1227-5

Purchase RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01
Relays

RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01 (425-1227-5-ND)

Related parts Relays:
RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01
 Order RELAY SSR 120VAC 16A TRIAC 4-SIP-S116S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1227-5-ND.
RELAY SSR 120VAC 16A TRIAC 4-SIP - S116S01F
 Order RELAY SSR 120VAC 16A TRIAC 4-SIP-S116S01F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2398-5-ND.
RELAY SSR 120VAC 1.6A ZC 4-SIP - S101N12
 Order RELAY SSR 120VAC 1.6A ZC 4-SIP-S101N12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1209-5-ND.
RELAY SSR 120VAC 3A TRIAC 4-SIP - S101S05V
 Order RELAY SSR 120VAC 3A TRIAC 4-SIP-S101S05V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1210-5-ND.
RELAY SSR 120VAC 3A TRIAC 4-SIP - S101S15V
 Order RELAY SSR 120VAC 3A TRIAC 4-SIP-S101S15V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1212-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1214-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S03
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S03 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1216-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S102S11
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S102S11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1217-5-ND.
RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01
 Order RELAY SSR 120VAC 2A TRIAC 4-SIP-S102T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1219-5-ND.
RELAY SSR 120VAC 5A TRIAC 4-SIP - S105T01
 Order RELAY SSR 120VAC 5A TRIAC 4-SIP-S105T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1221-5-ND.
RELAY SSR 120VAC 8A TRIAC 4-SIP - S108T01
 Order RELAY SSR 120VAC 8A TRIAC 4-SIP-S108T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1223-5-ND.
RELAY SSR 120VAC 12A TRIAC 4-SIP - S112S01
 Order RELAY SSR 120VAC 12A TRIAC 4-SIP-S112S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1225-5-ND.
RELAY SSR 120VAC 16A ZC 4-SIP - S116S02
 Order RELAY SSR 120VAC 16A ZC 4-SIP-S116S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1228-5-ND.
RELAY SSR 240VAC 16A TRIAC 4-SIP - S216S01
 Order RELAY SSR 240VAC 16A TRIAC 4-SIP-S216S01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1266-5-ND.
RELAY SSR 240VAC 16A TRIAC 4-SIP - S216SE1
 Order RELAY SSR 240VAC 16A TRIAC 4-SIP-S216SE1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1268-5-ND.