RELAY SSR 120VAC 2A ZC 4-SIP - S102T02 - Relays

Digi-Key Part Number 425-1220-5-ND
Price Break
1
10
25
50
100
1000
Unit Price
2.01
1.807
1.606
1.4052
1.333
1.08405
Extended Price
2.01
18.07
40.15
70.26
133.30
1084.05
Manufacturer Part NumberS102T02
Product DescriptionRELAY SSR 120VAC 2A ZC 4-SIP
Quantity Available 0
All prices are in GBP

RELAY SSR 120VAC 2A ZC 4-SIP - S102T02 - Relays Details
Technical/Catalog InformationS102T02
VendorSharp Microelectronics
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current2A
Voltage - Input1.2VDC
Voltage - Load0 ~ 120V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesS102
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S102T02
S102T02
425 1220 5 ND
42512205ND
425-1220-5

Purchase RELAY SSR 120VAC 2A ZC 4-SIP - S102T02 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 120VAC 2A ZC 4-SIP - S102T02
Relays

RELAY SSR 120VAC 2A ZC 4-SIP - S102T02 (425-1220-5-ND)

Related parts Relays:
RELAY SSR 120VAC 2A ZC 4-SIP - S102T02
 Order RELAY SSR 120VAC 2A ZC 4-SIP-S102T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1220-5-ND.
RELAY SSR 120VAC 2A ZC 4-SIP - S102T02F
 Order RELAY SSR 120VAC 2A ZC 4-SIP-S102T02F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2394-5-ND.
RELAY SSR 120VAC 1.6A ZC 4-SIP - S101N12
 Order RELAY SSR 120VAC 1.6A ZC 4-SIP-S101N12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1209-5-ND.
RELAY SSR 120VAC 3A ZC 4-SIP - S101S06V
 Order RELAY SSR 120VAC 3A ZC 4-SIP-S101S06V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1211-5-ND.
RELAY SSR 120VAC 3A ZC 4-SIP - S101S16V
 Order RELAY SSR 120VAC 3A ZC 4-SIP-S101S16V online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1213-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1215-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S102S12
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S102S12 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1218-5-ND.
RELAY SSR 120VAC 2A TRIAC 4-SIP - S102T01
 Order RELAY SSR 120VAC 2A TRIAC 4-SIP-S102T01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1219-5-ND.
RELAY SSR 120VAC 5A ZC 4-SIP - S105T02
 Order RELAY SSR 120VAC 5A ZC 4-SIP-S105T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1222-5-ND.
RELAY SSR 120VAC 8A ZC 4-SIP - S108T02
 Order RELAY SSR 120VAC 8A ZC 4-SIP-S108T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1224-5-ND.
RELAY SSR 120VAC 12A ZC 4-SIP - S112S02
 Order RELAY SSR 120VAC 12A ZC 4-SIP-S112S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1226-5-ND.
RELAY SSR 120VAC 16A ZC 4-SIP - S116S02
 Order RELAY SSR 120VAC 16A ZC 4-SIP-S116S02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1228-5-ND.
RELAY SSR 240VAC 2A ZC 4-SIP - S202T02
 Order RELAY SSR 240VAC 2A ZC 4-SIP-S202T02 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1253-5-ND.
RELAY SSR 240VAC 2A ZC 4-SIP - S202TY2
 Order RELAY SSR 240VAC 2A ZC 4-SIP-S202TY2 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1256-5-ND.
RELAY SSR 240VAC 2A ZC 4-SIP - S202TY2F
 Order RELAY SSR 240VAC 2A ZC 4-SIP-S202TY2F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2411-5-ND.