IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ - Integrated Circuits (ICs)

Digi-Key Part Number 425-1555-5-ND
Price Break
1
25
100
1000
Unit Price
0.91
0.7116
0.5174
0.36221
Extended Price
0.91
17.79
51.74
362.21
Manufacturer Part NumberPQ015EH01ZZ
Product DescriptionIC REG LDO 1.5V 1A ON/OFF TO-263
Quantity Available 2678
All prices are in GBP

IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationPQ015EH01ZZ
VendorSharp Microelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current1A
Voltage1.5V
Package / CaseTO-263-5
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PQ015EH01ZZ
PQ015EH01ZZ
425 1555 5 ND
42515555ND
425-1555-5

Purchase IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ
Integrated Circuits (ICs)

IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ (425-1555-5-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 1.5-15V 1A TO220 - PQ150VB01FZH
 Order IC REG LDO 1.5-15V 1A TO220-PQ150VB01FZH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ150VB01FZH-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2675-2-ND.
IC REG LDO 0.8-3.5V 1A SC-63 - PQ035ZN01ZZH
 Order IC REG LDO 0.8-3.5V 1A SC-63-PQ035ZN01ZZH online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ035ZN01ZZH-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-1-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
 Order IC REG LDO 300MA 5V SOT89-5-PQ1LA503MSPQ online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-6-ND.
IC REG LDO 1.5V 1A ON/OFF TO-263 - PQ015EH01ZZ
 Order IC REG LDO 1.5V 1A ON/OFF TO-263-PQ015EH01ZZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1555-5-ND.
IC REG LDO 1.8V 1A ON/OFF TO-263 - PQ018EH01ZZ
 Order IC REG LDO 1.8V 1A ON/OFF TO-263-PQ018EH01ZZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1565-5-ND.
IC REG LDO 2.5V 1A ON/OFF TO-263 - PQ025EH01ZZ
 Order IC REG LDO 2.5V 1A ON/OFF TO-263-PQ025EH01ZZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1571-5-ND.
IC REG LDO 5V 1A ON/OFF SC-63 - PQ05DZ11
 Order IC REG LDO 5V 1A ON/OFF SC-63-PQ05DZ11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1589-5-ND.
IC REG LDO 5V 1A ON/OFF TO-220 - PQ05RA1
 Order IC REG LDO 5V 1A ON/OFF TO-220-PQ05RA1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1591-5-ND.
IC REG LDO 5V 1A ON/OFF TO-220 - PQ05RA11
 Order IC REG LDO 5V 1A ON/OFF TO-220-PQ05RA11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1592-5-ND.
IC REG LDO 5V 1A ON/OFF TO-220 - PQ05RD11
 Order IC REG LDO 5V 1A ON/OFF TO-220-PQ05RD11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1594-5-ND.
IC REG LDO 5V 1A ON/OFF TO-220 - PQ05RD1B
 Order IC REG LDO 5V 1A ON/OFF TO-220-PQ05RD1B online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1595-5-ND.
IC REG LDO 5V 1A RESET 5% TO-220 - PQ05RR1
 Order IC REG LDO 5V 1A RESET 5% TO-220-PQ05RR1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1597-5-ND.
IC REG LDO 5V 1A RESET2.5% TO220 - PQ05RR11
 Order IC REG LDO 5V 1A RESET2.5% TO220-PQ05RR11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1598-5-ND.