PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827

Digi-Key Part Number 425-1481-5-ND
Price Break
1
10
100
500
1000
Unit Price
0.52
0.431
0.345
0.25872
0.24147
Extended Price
0.52
4.31
34.50
129.36
241.47
Manufacturer Part NumberPC827
Product DescriptionPHOTOCOUPLER 2CH TRAN OUT 8-DIP
Quantity Available 0
All prices are in GBP

PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827 Details
Technical/Catalog InformationPC827
VendorSharp Microelectronics
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel50mA
Voltage - Output35V
Vce Saturation (Max)200mV
Current Transfer Ratio (Min)50% @ 5mA
Mounting TypeThrough Hole
Package / Case8-DIP
PackagingTube
RoHS StatusRoHS Non-Compliant
Other Names PC827
PC827
425 1481 5 ND
42514815ND
425-1481-5

Purchase PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827
PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827

PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827 (425-1481-5-ND)

Related parts :
PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827
 Order PHOTOCOUPLER 2CH TRAN OUT 8-DIP-PC827 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1481-5-ND.
PHOTOCOUPLER 2CH OUT 8-DIP - PC829
 Order PHOTOCOUPLER 2CH OUT 8-DIP-PC829 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1486-5-ND.
PHOTOCOUPLER TRAN OUT 4-DIP - PC817X1
 Order PHOTOCOUPLER TRAN OUT 4-DIP-PC817X1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1465-5-ND.
PHOTOCOUPLER OPIC MOSFET 8-DIP - PC923L0NSZ0F
 Order PHOTOCOUPLER OPIC MOSFET 8-DIP-PC923L0NSZ0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2598-5-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357NT
 Order PHOTOCOUPLER 1CH TRAN OUT 4-SMD-PC357NT online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1334-1-ND.
PHOTOCOUPLER 4CH TRAN OUT 16-SMD - PC3Q67
 Order PHOTOCOUPLER 4CH TRAN OUT 16-SMD-PC3Q67 online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1360-1-ND.
PHOTOCOUPLER HI VCE DARL 4-DIP - PC852X
 Order PHOTOCOUPLER HI VCE DARL 4-DIP-PC852X online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1773-5-ND.
RELAY SSR 240VAC .6A ZC 8-DIP - PR36MF21NSZF
 Order RELAY SSR 240VAC .6A ZC 8-DIP-PR36MF21NSZF online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2370-5-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2J000F
 Order PHOTOCOUPLER 1CH TRAN OUT 4-SMD-PC357N2J000F online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2091-1-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1)
 Order PHOTOCOUPLER HS TRANS OUT 8-SMD-TLP250(TP1) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP250CT-ND.
PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ
 Order PHOTOCOUPLER LO IF TRAN 4-DIP-PC81712NSZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1460-5-ND.
PHOTOCOUPLER TRAN OUT WIDE 4-DIP - PC123FY1J00F
 Order PHOTOCOUPLER TRAN OUT WIDE 4-DIP-PC123FY1J00F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC123FY1J00F-ND.
PHOTOCOUPLER TRAN OUT 4-SMD - PC817XI
 Order PHOTOCOUPLER TRAN OUT 4-SMD-PC817XI online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1455-5-ND.
PHOTOCOUPLER DARL OUT 4-DIP - PC815
 Order PHOTOCOUPLER DARL OUT 4-DIP-PC815 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1450-5-ND.
PHOTOCOUPLER 4CH OUT 16-DIP - PC847X
 Order PHOTOCOUPLER 4CH OUT 16-DIP-PC847X online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1499-5-ND.