PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ - Isolators

Digi-Key Part Number 425-1460-5-ND
Price Break
1
10
100
500
1000
Unit Price
0.39
0.271
0.1971
0.1636
0.14784
Extended Price
0.39
2.71
19.71
81.80
147.84
Manufacturer Part NumberPC81712NSZ
Product DescriptionPHOTOCOUPLER LO IF TRAN 4-DIP
Quantity Available 0
All prices are in GBP

PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ - Isolators Details
Technical/Catalog InformationPC81712NSZ
VendorSharp Microelectronics
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel50mA
Voltage - Output80V
Vce Saturation (Max)200mV
Current Transfer Ratio (Min)100% @ 500µA
Mounting TypeThrough Hole
Package / Case4-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PC81712NSZ
PC81712NSZ
425 1460 5 ND
42514605ND
425-1460-5

Purchase PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ
Isolators

PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ (425-1460-5-ND)

Related parts Isolators:
PHOTOCOUPLER LO IF TRAN 4-DIP - PC81712NSZ
 Order PHOTOCOUPLER LO IF TRAN 4-DIP-PC81712NSZ online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1460-5-ND.
PHOTOCOUPLER HI VCE DARL 4-DIP - PC852X
 Order PHOTOCOUPLER HI VCE DARL 4-DIP-PC852X online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1773-5-ND.
PHOTOCOUPLER TRAN OUT 4-DIP - PC817X1
 Order PHOTOCOUPLER TRAN OUT 4-DIP-PC817X1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1465-5-ND.
PHOTOCOUPLER TRAN OUT WIDE 4-DIP - PC123FY1J00F
 Order PHOTOCOUPLER TRAN OUT WIDE 4-DIP-PC123FY1J00F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC123FY1J00F-ND.
PHOTOCOUPLER DARL OUT 4-DIP - PC815
 Order PHOTOCOUPLER DARL OUT 4-DIP-PC815 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1450-5-ND.
PHOTOCOUPLER HI VCE DARL 4-SMD - PC852XI
 Order PHOTOCOUPLER HI VCE DARL 4-SMD-PC852XI online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1505-5-ND.
PHOTOCOUPLER HS DARL-OUT 4-DIP - TLP627(F,T)
 Order PHOTOCOUPLER HS DARL-OUT 4-DIP-TLP627(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP627F-ND.
OPTOCOUPLER 1CH TRANS 4-DIP - PS2501-1-H-A
 Order OPTOCOUPLER 1CH TRANS 4-DIP-PS2501-1-H-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-H-A-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357NT
 Order PHOTOCOUPLER 1CH TRAN OUT 4-SMD-PC357NT online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1334-1-ND.
PHOTOCOUPLER TRAN OUT 4-SMD - PC817XI
 Order PHOTOCOUPLER TRAN OUT 4-SMD-PC817XI online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1455-5-ND.
PHOTOCOUPLER 2CH TRAN OUT 8-DIP - PC827
 Order PHOTOCOUPLER 2CH TRAN OUT 8-DIP-PC827 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1481-5-ND.
PHOTOCOUPLER TRAN OUT 4-SMD - PC817XIJ000F
 Order PHOTOCOUPLER TRAN OUT 4-SMD-PC817XIJ000F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2193-5-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2J000F
 Order PHOTOCOUPLER 1CH TRAN OUT 4-SMD-PC357N2J000F online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2091-1-ND.
PHOTOCOUPLER 4CH TRAN OUT 16-SMD - PC3Q67
 Order PHOTOCOUPLER 4CH TRAN OUT 16-SMD-PC3Q67 online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1360-1-ND.
PHOTOCOUPLER 2CH OUT 8-DIP - PC829
 Order PHOTOCOUPLER 2CH OUT 8-DIP-PC829 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1486-5-ND.