IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG

Digi-Key Part Number LT1683IG-ND
Price Break
462
Unit Price
4.12671
Extended Price
1906.54
Manufacturer Part NumberLT1683IG
Product DescriptionIC DC/DC CONTRLR PUSHPULL 20SSOP
Quantity Available 0
All prices are in GBP

IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG Details
Technical/Catalog InformationLT1683IG
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypePush-Pull Controller
Number of Outputs2 - Dual
Voltage - Input20V
Voltage - Output-
Current - OutputAdjustable
Output Power-
Package / Case20-SSOP
PackagingBulk
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1683IG
LT1683IG

Purchase IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG
IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG

IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG (LT1683IG-ND)

Related parts :
IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG
 Order IC DC/DC CONTRLR PUSHPULL 20SSOP-LT1683IG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1683IG-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.3#TRMPBFTR-ND.
IC DC-DC CONV 2A 14-DFN - LTC3533EDE#PBF
 Order IC DC-DC CONV 2A 14-DFN-LTC3533EDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3533EDE#PBF-ND.
IC DC/DC UMODULE 12A 118-LGA - LTM4601EV#PBF
 Order IC DC/DC UMODULE 12A 118-LGA-LTM4601EV#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4601EV#PBF-ND.
IC DC/DC CONV 1A 8-DFN - LTC3561EDD#PBF
 Order IC DC/DC CONV 1A 8-DFN-LTC3561EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561EDD#PBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
 Order IC DC/DC CONV 200MA TSOT23-6-LTC3531ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3531ES6-3.3#TRPBF-ND.
IC DC/DC CONV 1.8A 10-DFN - LTC3568EDD#PBF
 Order IC DC/DC CONV 1.8A 10-DFN-LTC3568EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3568EDD#PBF-ND.
IC DC/DC CONV FIXED OUT 5V 8DIP - LT1173CN8-5
 Order IC DC/DC CONV FIXED OUT 5V 8DIP-LT1173CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1173CN8-5-ND.
IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12
 Order IC DC/DC CONVERTER 12V FXD 8SOIC-LT1073CS8-12 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1073CS8-12-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMCT-ND.
IC CONV DC/DC GP 2.7MHZ TSOT23-6 - LT3462AES6#TRM
 Order IC CONV DC/DC GP 2.7MHZ TSOT23-6-LT3462AES6#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3462AES6#TRM-ND.
IC DC/DC CONV MICRPWR DUAL10MSOP - LT1945EMS#PBF
 Order IC DC/DC CONV MICRPWR DUAL10MSOP-LT1945EMS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1945EMS#PBF-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8#PBF
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8#PBF-ND.