IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM

Digi-Key Part Number LT1964ES5-BYP#TRMCT-ND
Price Break
1
25
100
Unit Price
2.05
1.826
1.6434
Extended Price
2.05
45.65
164.34
Manufacturer Part NumberLT1964ES5-BYP#TRM
Product DescriptionIC LDO REG NEG LOW NOISE SOT23-5
Quantity Available 0
All prices are in GBP

IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM Details
Technical/Catalog InformationLT1964ES5-BYP#TRM
VendorLinear Technology (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage-1.22 ~ -20V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyNegative Adjustable
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1964ES5 BYP#TRM
LT1964ES5BYP#TRM
LT1964ES5 BYP#TRMCT ND
LT1964ES5BYP#TRMCTND
LT1964ES5-BYP#TRMCT

Purchase IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM
IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM

IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM (LT1964ES5-BYP#TRMCT-ND)

Related parts :
IC LDO REG NEG LOW NOISE SOT23-5 - LT1964ES5-BYP#TRM
 Order IC LDO REG NEG LOW NOISE SOT23-5-LT1964ES5-BYP#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1964ES5-BYP#TRMCT-ND.
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVR
 Order IC LDO REG HI-PSRR 2.5V SOT23-5-TPS73025DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17578-1-ND.
IC LDO REG LOW NOISE ADJ SOT23-5 - LT1761ES5-BYP#TRM
 Order IC LDO REG LOW NOISE ADJ SOT23-5-LT1761ES5-BYP#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-BYP#TRMCT-ND.
IC LDO REG LOW NOISE 3A TO220-5 - LT1764AET
 Order IC LDO REG LOW NOISE 3A TO220-5-LT1764AET online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AET-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1129CST-5
 Order IC LDO REG W/SHTDWN 5V SOT223-LT1129CST-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CST-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5
 Order IC LDO REG FIXED 5V 800MA SOT223-LT1117CST-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1521CST-5
 Order IC LDO REG W/SHTDWN 5V SOT223-LT1521CST-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CST-5-ND.
IC LDO REG 5V 250MA 8-SOIC - REG102UA-5
 Order IC LDO REG 5V 250MA 8-SOIC-REG102UA-5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-5-ND.
IC LDO REG 5.0V 250MA SOT-223-6 - REG102GA-5
 Order IC LDO REG 5.0V 250MA SOT-223-6-REG102GA-5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-5-ND.
IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTT
 Order IC LDO REG 3.3V 1.5A DDPAK-5-TPS78633KTTT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14426-1-ND.
IC LDO REG 3.3V 1A DDPAK-5 - TPS79633KTTT
 Order IC LDO REG 3.3V 1A DDPAK-5-TPS79633KTTT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14444-1-ND.
IC REG VLDO 150MA 3.0V SOT23-5 - LD2985AM30R
 Order IC REG VLDO 150MA 3.0V SOT23-5-LD2985AM30R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD2985AM30R-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK46+T
 Order IC RESET MPU LOW PWR SOT23-5-MAX6412UK46+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK46+T-ND.
IC VOLT REG NEG 5V 1.5A TO-220 - LM7905CT/NOPB
 Order IC VOLT REG NEG 5V 1.5A TO-220-LM7905CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7905CTNS-ND.
IC VOLT REG NEG 12V 1.5A TO-220 - LM7912CT/NOPB
 Order IC VOLT REG NEG 12V 1.5A TO-220-LM7912CT/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7912CT-ND.