SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 - Switches

Digi-Key Part Number Z1502-ND
Price Break
1
25
50
100
Unit Price
26.37
24.4188
22.7906
21.1627
Extended Price
26.37
610.47
1139.53
2116.27
Manufacturer Part NumberA22E-L-01
Product DescriptionSWITCH PB EMRGNCY STP SPST-NC
Quantity Available 19
All prices are in GBP

SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 - Switches Details
Technical/Catalog InformationA22E-L-01
VendorOmron Electronics Inc-IA Div
CategorySwitches
Actuator TypeMushroom Button
CircuitSPST-NC
Contact Rating @ Voltage10A @ 110VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch FunctionOn-Off
Termination StyleScrew Terminal
TypeEmergency Stop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22E L 01
A22EL01
Z1502 ND
Z1502ND
Z1502

Purchase SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
Switches

SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01

Bestellen Sie SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 online bei Digi-Key DE
Bestellen Sie SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 online bei Digi-Key AT
Orden SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 en lĂ­nea desde Digi-Key ES
Order SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 online from Digi-Key IE

SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 (Z1502-ND)

Related parts Switches:
SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
 Order SWITCH PB EMRGNCY STP SPST-NC-A22E-L-01 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1502-ND.
SWITCH PB RND ALT SPST-NC/NO RED - A22-TR-11A
 Order SWITCH PB RND ALT SPST-NC/NO RED-A22-TR-11A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-TR-11A-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-SK-02
 Order SWITCH PB EMERGENCY STOP DPST-NC-A22E-SK-02 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22E-SK-02-ND.
SWITCH PB RND MOM SPST-NO/NC BLK - A22-TB-11M
 Order SWITCH PB RND MOM SPST-NO/NC BLK-A22-TB-11M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-TB-11M-ND.
SWITCH PB ROUND MOM DPST-NC BLK - A22-FB-02M
 Order SWITCH PB ROUND MOM DPST-NC BLK-A22-FB-02M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-FB-02M-ND.
SWITCH BLOCK GP SPST-NC 10A - A22-01
 Order SWITCH BLOCK GP SPST-NC 10A-A22-01 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1547-ND.
SWITCH PB SQUARE ALT DPST-NO BLK - A22-CB-20A
 Order SWITCH PB SQUARE ALT DPST-NO BLK-A22-CB-20A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CB-20A-ND.
SWITCH MINI SPST-NC DOOR PLUNGER - D3D-121
 Order SWITCH MINI SPST-NC DOOR PLUNGER-D3D-121 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW746-ND.
SWITCH MINI SPST-NC DOOR LEVER - D3D-221
 Order SWITCH MINI SPST-NC DOOR LEVER-D3D-221 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW749-ND.
SWITCH PB SQUARE ALT SPDT BLACK - A16-ABA-1
 Order SWITCH PB SQUARE ALT SPDT BLACK-A16-ABA-1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-ABA-1-ND.