THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR

Digi-Key Part Number F2113TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.15462
0.14661
0.14106
0.13552
Extended Price
463.86
879.66
1692.72
3252.48
Manufacturer Part Number1206L075WR
Product DescriptionTHERMISTOR PTC 6V .75A RESETTABL
Quantity Available 15000
All prices are in GBP

THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR Details
Technical/Catalog Information1206L075WR
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / Case1206 (3216 metric)
PackagingTape & Reel (TR)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max100A
Voltage - Max6V
Time to Trip0.2s
R Min/Max0.090 ~ 0.290 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1206L075WR
1206L075WR
F2113TR ND
F2113TRND
F2113TR

Purchase THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR
THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR

THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR (F2113TR-ND)

Related parts :
THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR
 Order THERMISTOR PTC 6V .75A RESETTABL-1206L075WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2113TR-ND.
THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR
 Order THERMISTOR PTC 6V .75A RESETTABL-1206L075WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2113CT-ND.
THERMISTOR PTC 6V .75A RESETTABL - 1206L075WR
 Order THERMISTOR PTC 6V .75A RESETTABL-1206L075WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2113DKR-ND.
THERMISTOR PTC 6V .35A RESETTABL - 1206L035YR
 Order THERMISTOR PTC 6V .35A RESETTABL-1206L035YR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2111TR-ND.
THERMISTOR PTC 6V .50A RESETTABL - 1206L050YR
 Order THERMISTOR PTC 6V .50A RESETTABL-1206L050YR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2112TR-ND.
THERMISTOR PTC 6V .35A RESETTABL - 1206L035YR
 Order THERMISTOR PTC 6V .35A RESETTABL-1206L035YR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2111CT-ND.
THERMISTOR PTC 6V .50A RESETTABL - 1206L050YR
 Order THERMISTOR PTC 6V .50A RESETTABL-1206L050YR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2112CT-ND.
THERMISTOR PTC 6V .35A RESETTABL - 1206L035YR
 Order THERMISTOR PTC 6V .35A RESETTABL-1206L035YR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2111DKR-ND.
THERMISTOR PTC 6V .50A RESETTABL - 1206L050YR
 Order THERMISTOR PTC 6V .50A RESETTABL-1206L050YR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2112DKR-ND.
THERMISTOR PTC 6V 1.10A RESETABL - 1206L110WR
 Order THERMISTOR PTC 6V 1.10A RESETABL-1206L110WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2114TR-ND.
THERMISTOR PTC 6V 1.50A RESETABL - 1206L150PR
 Order THERMISTOR PTC 6V 1.50A RESETABL-1206L150PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2115TR-ND.
THERMISTOR PTC 6V 1.10A RESETABL - 1206L110WR
 Order THERMISTOR PTC 6V 1.10A RESETABL-1206L110WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2114CT-ND.
THERMISTOR PTC 6V 1.50A RESETABL - 1206L150PR
 Order THERMISTOR PTC 6V 1.50A RESETABL-1206L150PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2115CT-ND.
THERMISTOR PTC 6V 1.50A RESETABL - 1206L150PR
 Order THERMISTOR PTC 6V 1.50A RESETABL-1206L150PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2115DKR-ND.
THERMISTOR PTC 6V 1.10A RESETABL - 1206L110WR
 Order THERMISTOR PTC 6V 1.10A RESETABL-1206L110WR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2114DKR-ND.