INDUCTOR 10mH 16MA RADIAL - 621N - Inductors, Coils, Chokes
INDUCTOR 10mH 16MA RADIAL - 621N - Inductors, Coils, Chokes Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
INDUCTOR 10mH 16MA RADIAL - 621N (621N-ND)
Related parts Inductors, Coils, Chokes:INDUCTOR 10mH 16MA RADIAL - 621N
Order INDUCTOR 10mH 16MA RADIAL-621N online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 621N-ND.
INDUCTOR 220mH 6.4MA RADIAL - 622W
Order INDUCTOR 220mH 6.4MA RADIAL-622W online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622W-ND.
INDUCTOR 1000MH 2.9MA RADIAL - 622ZA
Order INDUCTOR 1000MH 2.9MA RADIAL-622ZA online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622ZA-ND.
CHOKE EMI/RFI 150UH 4.6A RADIAL - 1538M06
Order CHOKE EMI/RFI 150UH 4.6A RADIAL-1538M06 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M06-ND.
CHOKE DC FILTER 10mH 5A - 159ZJ
Order CHOKE DC FILTER 10mH 5A-159ZJ online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159ZJ-ND.
CHOKE DC REACTORS 10mH 10A - 195J10
Order CHOKE DC REACTORS 10mH 10A-195J10 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 195J10-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
Order INDUCTOR RF .10MH 10% RADIAL-4564-101K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-101K-ND.
INDUCTOR HI CURRENT RADIAL 10UH - 6000-100K
Order INDUCTOR HI CURRENT RADIAL 10UH-6000-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6007-ND.
POWER INDUCTOR 1.0mH 0.55A SMD - CDRH127-102MC
Order POWER INDUCTOR 1.0mH 0.55A SMD-CDRH127-102MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1101-1-ND.
CHOKE 10UH 20A AXIAL - 1537E
Order CHOKE 10UH 20A AXIAL-1537E online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1537E-ND.
CHOKE DC FILTER 20H 20MA - 154E
Order CHOKE DC FILTER 20H 20MA-154E online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 154E-ND.
CHOKE DC FILTER 300mH 1A - 159ZA
Order CHOKE DC FILTER 300mH 1A-159ZA online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159ZA-ND.
CHOKE DC FILTER 4H 225MA - 159S
Order CHOKE DC FILTER 4H 225MA-159S online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159S-ND.
CHOKE DC FILTER 0.6H 750MA - 159Y
Order CHOKE DC FILTER 0.6H 750MA-159Y online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159Y-ND.
CHOKE DC FILTER 15H 100MA - 159M
Order CHOKE DC FILTER 15H 100MA-159M online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159M-ND.