CHOKE DC FILTER 15H 100MA - 159M - Inductors, Coils, Chokes

Digi-Key Part Number 159M-ND
Price Break
1
Unit Price
16.08
Extended Price
16.08
Manufacturer Part Number159M
Product DescriptionCHOKE DC FILTER 15H 100MA
Quantity Available 0
All prices are in GBP

CHOKE DC FILTER 15H 100MA - 159M - Inductors, Coils, Chokes Details
Technical/Catalog Information159M
VendorHammond Manufacturing
CategoryInductors, Coils, Chokes
Inductance15H
Tolerance±15%
Series159
Package / Case-
PackagingBulk
Type-
Current100mA
Mounting TypeChassis Mount
Q @ Freq-
Self Resonant Freq-
Other Names 159M
159M

Purchase CHOKE DC FILTER 15H 100MA - 159M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE DC FILTER 15H 100MA - 159M
Inductors, Coils, Chokes

CHOKE DC FILTER 15H 100MA - 159M (159M-ND)

Related parts Inductors, Coils, Chokes:
CHOKE DC FILTER 15H 100MA - 159M
 Order CHOKE DC FILTER 15H 100MA-159M online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159M-ND.
CHOKE DC FILTER 20H 20MA - 154E
 Order CHOKE DC FILTER 20H 20MA-154E online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 154E-ND.
CHOKE DC FILTER 10mH 5A - 159ZJ
 Order CHOKE DC FILTER 10mH 5A-159ZJ online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159ZJ-ND.
CHOKE DC FILTER 300mH 1A - 159ZA
 Order CHOKE DC FILTER 300mH 1A-159ZA online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159ZA-ND.
CHOKE DC FILTER 4H 225MA - 159S
 Order CHOKE DC FILTER 4H 225MA-159S online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159S-ND.
CHOKE DC FILTER 0.6H 750MA - 159Y
 Order CHOKE DC FILTER 0.6H 750MA-159Y online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 159Y-ND.
CHOKE DC FILTER 10H 200MA - 193J
 Order CHOKE DC FILTER 10H 200MA-193J online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 193J-ND.
CHOKE DC FILTER 10H 300MA - 193M
 Order CHOKE DC FILTER 10H 300MA-193M online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 193M-ND.
CHOKE DC FILTER 10H 500MA - 193Q
 Order CHOKE DC FILTER 10H 500MA-193Q online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 193Q-ND.
CHOKE DC FILTER 10H 150MA - 193G
 Order CHOKE DC FILTER 10H 150MA-193G online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 193GHM-ND.
CHOKE DC REACTORS 5mH 10A - 195G10
 Order CHOKE DC REACTORS 5mH 10A-195G10 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 195G10-ND.
CHOKE DC REACTORS 10mH 10A - 195J10
 Order CHOKE DC REACTORS 10mH 10A-195J10 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 195J10-ND.
CHOKE DC REACTORS 100mH 5A - 195T5
 Order CHOKE DC REACTORS 100mH 5A-195T5 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 195T5-ND.
CHOKE DC REACTORS 5mH 20A - 195G20
 Order CHOKE DC REACTORS 5mH 20A-195G20 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 195G20-ND.
CHOKE DC REACTORS 20mH 10A - 195M10
 Order CHOKE DC REACTORS 20mH 10A-195M10 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 195M10-ND.