CONN HEADER .100 DUAL STR 16POS - PZC08DABN - Connectors

Digi-Key Part Number S2021-08-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.99
0.886
0.7295
0.57664
0.495
0.45158
0.43421
Extended Price
0.99
8.86
72.95
288.32
495.00
2257.90
4342.10
Manufacturer Part NumberPZC08DABN
Product DescriptionCONN HEADER .100 DUAL STR 16POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 16POS - PZC08DABN - Connectors Details
Technical/Catalog InformationPZC08DABN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC08DABN
PZC08DABN
S2021 08 ND
S202108ND
S2021-08

Purchase CONN HEADER .100 DUAL STR 16POS - PZC08DABN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 16POS - PZC08DABN
Connectors

CONN HEADER .100 DUAL STR 16POS - PZC08DABN (S2021-08-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 16POS - PZC08DABN
 Order CONN HEADER .100 DUAL STR 16POS-PZC08DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2021-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DAAN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DABN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DACN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DADN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2042-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DAEN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2052-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DAFN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2062-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DAGN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2072-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DAHN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2082-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DFAN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2212-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DFBN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2222-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DFCN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2232-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DFDN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2242-08-ND.
CONN HEADER .100 DUAL STR 16POS - PZC08DAAN
 Order CONN HEADER .100 DUAL STR 16POS-PZC08DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-08-ND.
CONN HEADER .100 DUAL STR 16POS - PTC08DFEN
 Order CONN HEADER .100 DUAL STR 16POS-PTC08DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2252-08-ND.