TRANSFRMR 115/230VAC 28VCT 6.25A - 185G28 - Transformers
TRANSFRMR 115/230VAC 28VCT 6.25A - 185G28 - Transformers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
TRANSFRMR 115/230VAC 28VCT 6.25A - 185G28 (185G28-ND)
Related parts Transformers:TRANSFRMR 115/230VAC 28VCT 6.25A - 185G28
Order TRANSFRMR 115/230VAC 28VCT 6.25A-185G28 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185G28-ND.
TRANSFRMR AUTO 115-230VAC 1.5KVA - 170G
Order TRANSFRMR AUTO 115-230VAC 1.5KVA-170G online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170G-ND.
TRANSFORMR 115/230VAC 12.6VCT 2A - 185C12
Order TRANSFORMR 115/230VAC 12.6VCT 2A-185C12 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185C12-ND.
TRANSFORMER AUTO 115-230VAC 1KVA - 170F
Order TRANSFORMER AUTO 115-230VAC 1KVA-170F online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170F-ND.
TRANSFORMR 115/230VAC 24VCT 3.3A - 185E24
Order TRANSFORMR 115/230VAC 24VCT 3.3A-185E24 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185E24-ND.
TRANSFORMER TOROID 120VCT 2.5A - 182L60
Order TRANSFORMER TOROID 120VCT 2.5A-182L60 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182L60-ND.
TRANSFRMR 2 FILAMNT 300VCT 150VA - 372FX
Order TRANSFRMR 2 FILAMNT 300VCT 150VA-372FX online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 372FX-ND.
TRANSFRMR 2 FILAMNT 350VCT 187VA - 373BX
Order TRANSFRMR 2 FILAMNT 350VCT 187VA-373BX online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 373BX-ND.
TRANSFRMR AUDIO 1.25K IMED 25W - 1640SE
Order TRANSFRMR AUDIO 1.25K IMED 25W-1640SE online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1640SE-ND.
TRANSFRMR AUDIO 2.5K IMPED 25W - 1627SE
Order TRANSFRMR AUDIO 2.5K IMPED 25W-1627SE online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1627SE-ND.
TRANSFM ISOL 115 TO 230VCT 250VA - 298C
Order TRANSFM ISOL 115 TO 230VCT 250VA-298C online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 298C-ND.
TRANSFORMR ISOL 115 TO 115V 40VA - 169QS
Order TRANSFORMR ISOL 115 TO 115V 40VA-169QS online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 169QS-ND.
TRANSFM ISOL 115 TO 115VAC 500VA - 171E
Order TRANSFM ISOL 115 TO 115VAC 500VA-171E online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 171E-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
Order BOX STEEL 4" X 6" X 3" GRY/BLK-1454F online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
POWER STRIP 6 OUTLET BLACK - 1583H6B1BK
Order POWER STRIP 6 OUTLET BLACK-1583H6B1BK online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.