DUCT SLOT DIVIDER PVC 3"H(6=6') - SD3H6 - Cable, Wire - Management

Digi-Key Part Number SD3H6-ND
Price Break
6
Unit Price
2.87333
Extended Price
17.24
Manufacturer Part NumberSD3H6
Product DescriptionDUCT SLOT DIVIDER PVC 3"H(6=6')
Quantity Available 0
All prices are in GBP

DUCT SLOT DIVIDER PVC 3"H(6=6') - SD3H6 - Cable, Wire - Management Details
Technical/Catalog InformationSD3H6
VendorPanduit Corp
CategoryCable, Wire - Management
Accessory TypeWall Divider - Slotted
For Use With/Related ProductsPanduit DB-C Mounting Base
Other Names SD3H6
SD3H6

Purchase DUCT SLOT DIVIDER PVC 3"H(6=6') - SD3H6 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUCT SLOT DIVIDER PVC 3"H(6=6') - SD3H6
Cable, Wire - Management

DUCT SLOT DIVIDER PVC 3"H(6=6') - SD3H6 (SD3H6-ND)

Related parts Cable, Wire - Management :
DUCT SLOT DIVIDER PVC 3"H(6=6') - SD3H6
 Order DUCT SLOT DIVIDER PVC 3"H(6=6')-SD3H6 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SD3H6-ND.
DUCTSLOT TYP F PVC ADH WHT(6=6') - F1X4LG6-A
 Order DUCTSLOT TYP F PVC ADH WHT(6=6')-F1X4LG6-A online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number F1X4LG6-A-ND.
HEAT SHRINK BLK 3/32" X 6" - HSTT09-Y
 Order HEAT SHRINK BLK 3/32" X 6"-HSTT09-Y online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-Y-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
 Order KIT HT SHRINK W/PLAS BOX BLK 6"-KP-HSTT1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
TERM FORK VINYL INS LOCK #6 BLUE - PV14-6LF-C
 Order TERM FORK VINYL INS LOCK #6 BLUE-PV14-6LF-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV14-6LF-C-ND.
DUCT SEAL COMPOUND 1LB - DS1
 Order DUCT SEAL COMPOUND 1LB-DS1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DS1-ND.
HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1
 Order HEAT SHRINK ASST 1/16" X 6"-HSTT06-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-YK1-ND.
HEAT SHRINK ASST 1" X 6" - HSTT100-YK1
 Order HEAT SHRINK ASST 1" X 6"-HSTT100-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-YK1-ND.
BEAD CHAIN #6 SOLID BRASS 4.5" - MCB4-C
 Order BEAD CHAIN #6 SOLID BRASS 4.5"-MCB4-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MCB4-C-ND.
BEAD CHAIN #6 NICKEL PLATED 4.5" - MCN4-C
 Order BEAD CHAIN #6 NICKEL PLATED 4.5"-MCN4-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MCN4-C-ND.
TERM RING NYL 16-14AWG #6 - PN14-6R-M
 Order TERM RING NYL 16-14AWG #6-PN14-6R-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN14-6R-M-ND.
SNAP CLIP FASTENER W/SCREW, 3"W - S3F-C
 Order SNAP CLIP FASTENER W/SCREW, 3"W-S3F-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S3F-C-ND.
RETAINER WIRE FOR D/FS ADJ DUCT - WRS-A-C10
 Order RETAINER WIRE FOR D/FS ADJ DUCT-WRS-A-C10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number WRS-A-C10-ND.
WIRE DUCT FLEX 50 X 50 X 500MM - FL50X50LG-A
 Order WIRE DUCT FLEX 50 X 50 X 500MM-FL50X50LG-A online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-4008-ND.
LBL LAM CAT5/5E/6 VNL .50"X1.50" - S050X150VAC
 Order LBL LAM CAT5/5E/6 VNL .50"X1.50"-S050X150VAC online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S050X150VAC-ND.