TIE PAN TY REL WR BLK 7.4" - PRT2S-M0

Digi-Key Part Number PRT2S-M0-ND
Price Break
1000
Unit Price
0.07265
Extended Price
72.65
Manufacturer Part NumberPRT2S-M0
Product DescriptionTIE PAN TY REL WR BLK 7.4"
Quantity Available 0
All prices are in GBP

TIE PAN TY REL WR BLK 7.4" - PRT2S-M0 Details
Technical/Catalog InformationPRT2S-M0
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length7.4" (188mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Releasable
MaterialNylon
Bundle Diameter1.88" (47.75mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity1000
Width0.190" (4.80mm)
Other Names PRT2S M0
PRT2SM0

Purchase TIE PAN TY REL WR BLK 7.4" - PRT2S-M0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TIE PAN TY REL WR BLK 7.4" - PRT2S-M0
TIE PAN TY REL WR BLK 7.4" - PRT2S-M0

TIE PAN TY REL WR BLK 7.4" - PRT2S-M0 (PRT2S-M0-ND)

Related parts:
TIE PAN TY REL WR BLK 7.4" - PRT2S-M0
 Order TIE PAN TY REL WR BLK 7.4"-PRT2S-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PRT2S-M0-ND.
TIE PAN TY LOCK POL WR BLK 22.2" - PRT6EH-C100
 Order TIE PAN TY LOCK POL WR BLK 22.2"-PRT6EH-C100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PRT6EH-C100-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
 Order TIE CABLE PAN-TY 18LB 3.1"-PLT.7M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1019-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0
 Order TIE CABLE PAN-TY 8LB 2.8"-PLT.6SM-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1037-ND.
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
 Order TIE CABLE PAN-TY 120LB 30.5"-PLT9LH-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT9LH-L-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-TL30
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-TL30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-TL30-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
 Order CABLE TIE STD POLY WR BLK 11.5"-PLT3S-M100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
CABLE TIE LIGHT-HVY WR BLK 27.6" - PLT8LH-C0
 Order CABLE TIE LIGHT-HVY WR BLK 27.6"-PLT8LH-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1375-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
MOUNT TIE COMBO 7.3 REL TIE ADH - PRA2S-A-Q
 Order MOUNT TIE COMBO 7.3 REL TIE ADH-PRA2S-A-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PRA2S-A-Q-ND.
TIE WRAP UNCUT 1"X18YD BLK - 51128-53595
 Order TIE WRAP UNCUT 1"X18YD BLK-51128-53595 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M53595-ND.
BOX 2.265X1.515X.585 BLK - CH-4 BLACK
 Order BOX 2.265X1.515X.585 BLK-CH-4 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4B-ND.
TV CABLE GUIDE BLK 7/8 X 1" - TVCG-2BK
 Order TV CABLE GUIDE BLK 7/8 X 1"-TVCG-2BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TVCG-2BK-ND.
HEAT SHRINK THIN BLK 1/4" X 500' - HSTT25-D
 Order HEAT SHRINK THIN BLK 1/4" X 500'-HSTT25-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT25-D-ND.